FB Seriler Ferrit Boncuklar

Sonuçlar: 143
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Vasıf Paketleme
TAIYO YUDEN Ferrit Boncuklar 963-SMCA160808T230N RPLCMT PN 603 23 OHMS 30% 8.013Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LCMCA160808T230N RPLCMT PN 0603 23 OHMS 30% AEC-Q200 2.360Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LCMCC160808T220N RPLCMT PN 0603 22 OHMS 30% AEC-Q200 9.344Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LSMCC160808T280N RPLCMT PN 0603 28OHMS 30% 12.460Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 4 A 30 % 7 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-MCC160808T280NGR RPLCMT PN 0603 28 OHMS 30% AEC-Q200 8.090Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LSMCG201208T8R0N RPLCMT PN 0805 8OHMS 30% 6.225Stokta Var
4.000Beklenen 16.02.2026
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 8 Ohms 4 A 30 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LSMCA201208T330R RPLCMT PN 0805 33OHMS 25% 7.252Stokta Var
16.000Beklenen 3.03.2026
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LCMCA201208T330R RPLCMT PN 0805 33OHMS 25% AEC-Q200 4.074Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LBMCC201208T420R RPLCMT PN 0805 42ohm 25% Hi Curr 202Stokta Var
4.000Beklenen 17.03.2026
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LBMCA321611T380N RPLCMT PN 1206 38ohm 30% 6.687Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LSMCA321611T600R RPLCMT PN 1206 60OHMS 25% 16.607Stokta Var
20.000Beklenen 17.03.2026
Min.: 1
Çoklu.: 1
Makara: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LCMCC321611T800R RPLCMT PN 1206 80OHMS 25% AEC-Q200 6.402Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LCMCG451611T230N RPLCMT PN 1806 23OHMS 30% AEC-Q200 666Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LSMCA451611T560N RPLCMT PN 1806 56OHMS 30% 11.181Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LSMCA451611T900R RPLCMT PN 1806 90OHMS 25% 6.780Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LSMCC451611T111R RPLCMT PN 1806 110OHMS 25% 25.325Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LCMCC451611T111R RPLCMT PN 1806 110OHMS 25% AEC-Q200 955Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LAMGL160808T470R RPLCMT PN 0603 47ohm 25%Q200 AEC-Q200 4.676Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 2.5 A 25 % 20 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LAMGL160808T471R RPLCMT PN 0603 470ohm 25% AEC-Q200 2.130Stokta Var
4.000Beklenen 18.02.2026
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LAMGL160808T600R RPLCMT PN 0603 60ohm 25%Q200 AEC-Q200 1.459Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.25 A 25 % 25 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LAMGM160808T300R RPLCMT PN 0603 30ohm 25%Q200 AEC-Q200 496Stokta Var
4.000Beklenen 3.03.2026
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2 A 25 % 28 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LAMGM160808T331R RPLCMT PN 0603 330ohm 25% AEC-Q200 836Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LAMGM160808T471R RPLCMT PN 0603 470ohm 25% AEC-Q200 552Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar 963-LSMGA160808T102R RPLCMT PN 0603 1000OHMS 25% 27.813Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar 963-LSMGA160808T221R RPLCMT PN 0603 220OHMS 25% 9.935Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.8 A 25 % 70 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel