Unshielded Ferrit Boncuklar

Sonuçlar: 308
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Çap Vasıf Paketleme
TDK Ferrit Boncuklar 0201 33ohms 25% DCR 0.050ohms 1600mA 12.967Stokta Var
Min.: 1
Çoklu.: 1
: 15.000

MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 1.6 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar 33OHM 3a 22mohms 1005 FERRITE CHIP 25.057Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 300 OHM 0603 400mA 57.975Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 60 OHM 0603 450mA 3.344Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 450 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 600 OHM 0603 400mA 2.955Stokta Var
440.000Beklenen 1.07.2026
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 400 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 11 OHM 0805 300mA 26.973Stokta Var
20.000Beklenen 1.06.2026
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 120 OHM 0805 250mA 29.100Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 1.5 KOHM 0805 300mA 34.433Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 30 OHM 0805 300mA 34.042Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 60 OHM 0805 300mA 1.314Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 120 OHM 1206 450mA 13.797Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 300 OHM 1206 350mA 29.602Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 90 OHM 1206 450mA 12.989Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 50 OHM 1806 6000mA 17.099Stokta Var
224.000Beklenen 21.09.2026
Min.: 1
Çoklu.: 1
: 2.000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 50 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 70 OHM 1812 3000mA 4.569Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=110 OHM @100MHz 11.114Stokta Var
13.500Beklenen 1.06.2026
Min.: 1
Çoklu.: 1
: 13.500

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=90 OHM @ 250MHz 4.971Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Axial 91 Ohms 20 % - 55 C + 125 C 6 mm 3.5 mm Bulk

Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=91 OHM @ 100MHz 6.598Stokta Var
Min.: 1
Çoklu.: 1
: 13.500

27 Ferrite Beads on Leads Axial 91 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=96 OHM @25MHz 7.856Stokta Var
Min.: 1
Çoklu.: 1
: 13.500

27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=180 OHM @ 100MHz 2.441Stokta Var
Min.: 1
Çoklu.: 1
: 13.500

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 43 SM BEAD Z=47 OHM @ 100MHz 1.349Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 47 Ohms 10 A 10 % 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Bulk
Wurth Elektronik Ferrit Boncuklar WE-UKW L=3.5mm 100MHz @ 961Ohms 3A 1.200Stokta Var
Min.: 1
Çoklu.: 1

WE-UKW Ferrite Beads Radial 961 Ohms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Tray
Wurth Elektronik Ferrit Boncuklar WE-UKW L=3.5mm 100MHz @ 961Ohms 3A 200Stokta Var
Min.: 200
Çoklu.: 200

WE-UKW Ferrite Beads Radial 961 Ohms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Bulk
Murata Electronics Ferrit Boncuklar 1000 OHM Alternate Sizing Guide Below 18.628Stokta Var
10.000Beklenen 3.07.2026
Min.: 1
Çoklu.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrit Boncuklar 600 OHM 25% 1.558Stokta Var
140.000Siparişte
Min.: 1
Çoklu.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 520 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel