Ferrit Boncuklar

 Ferrit Boncuklar
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Sonuçlar: 5.298
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Çap Vasıf Paketleme
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD 12.500Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Bulk
TDK Ferrit Boncuklar 0402 0.270ohm 800mA Noise Suppress Fltr 21.318Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 700 Ohms 800 mA 270 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar 1000 OHM 0.2A 162.522Stokta Var
Min.: 1
Çoklu.: 1
: 15.000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar 0603 1.5ohm 25% 200mA AEC-Q200 78.554Stokta Var
Min.: 1
Çoklu.: 1
: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar 22ohm 0.75A 150mOhms 0402 Chip Bead 36.402Stokta Var
Min.: 1
Çoklu.: 1
: 40.000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar 0201 470ohms 185mA High Speed Signal Line, High Wide Z 15.000Stokta Var
Min.: 1
Çoklu.: 1
: 15.000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 185 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14.649Stokta Var
Min.: 1
Çoklu.: 1
: 15.000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 80R 25% Tol. UH Current 7.990Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Bourns Ferrit Boncuklar CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD 11.885Stokta Var
Min.: 1
Çoklu.: 1
: 20.000

MH2029-T Ferrite Beads SMD/SMT 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrit Boncuklar WE-CBF 100MHz 600Ohm AECQ200 46.753Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar 0402 1000ohms 250mA Signal Line AEC-Q200 43.380Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar 10ohm 1.10A 50mOhms 0402 Chip Bead 32.972Stokta Var
Min.: 1
Çoklu.: 1
: 40.000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 25 % 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 26.421Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 220Ohms at 100MHz 2A 0805 DCR=60mOhms 25% Hi Freq AEC-Q200 41.251Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 50R 25% Tol. High Current 19.663Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 1K0 25% Tol. UH Current 7.799Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 7R0 0-11RTol. UH Current 7.200Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 9R0 5-13R Tol. UH Current 7.975Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 9 Ohms 3 A 5 Ohms to 13 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 19R 12-25R Tol. High Current 6.988Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 30R 25% Tol. UH Current 7.922Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 36R 25% Tol. High Current 7.990Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 36 Ohms 3 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 220R 25% Tol. UH Current 7.437Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 300R 25% Tol. UH Current 7.605Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
ABRACON Ferrit Boncuklar Bead 120 ohm 0.6A 250mOhm 11.663Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 5R0 0-15R Tol. UH Current 7.925Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape