Ferrit Boncuklar

 Ferrit Boncuklar
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Sonuçlar: 5.298
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Çap Vasıf Paketleme
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 180 OHM 0805 300mA 34.842Stokta Var
Min.: 1
Çoklu.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 300 OHM 0805 300mA 124.073Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 1500 OHM 1206 350mA 53.483Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 350 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 44 SM BEAD Z=36 OHM @100MHz 18.531Stokta Var
Min.: 1
Çoklu.: 1
: 22.500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 61 Wound Bead 380ohm @ 100MHz 4.095Stokta Var
Min.: 1
Çoklu.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
TDK Ferrit Boncuklar 0603 600ohms 500mA Signal Line AEC-Q200 125.328Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 80R 25% Tol. UH Current 7.990Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Bourns Ferrit Boncuklar CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD 11.885Stokta Var
Min.: 1
Çoklu.: 1
: 20.000

MH2029-T Ferrite Beads SMD/SMT 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 30R 25% Tol. High Current 7.387Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 150R 25% Tol. High Current 7.825Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 180R 25% Tol. UH Current 11.382Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 600R 25% Tol. UH Current 6.519Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 1K0 25% Tol. High Current 5.007Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 800 mA 25 % 300 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 1K0 25% Tol. UH Current 6.974Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 800 mA 25 % 300 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 5R0 0-15R Tol. UH Current 7.925Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 ZR 0-15R Tol. High Current 3.475Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 0 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 5R0 0-15R Tol. High Current 5.734Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 11R 7-15R Tol. UH Current 6.045Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 31R 25% Tol. High Current 7.685Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 80R 25% Tol. High Current 7.460Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 200R 25% Tol. High Current 7.855Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 300R 25% Tol. High Current 7.745Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 600R 25% Tol. High Current 6.833Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 50R 25% Tol. High Current 19.663Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 1K0 25% Tol. UH Current 7.794Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape