Fair-Rite Ferrit Boncuklar

Sonuçlar: 338
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Çap Paketleme
Fair-Rite Ferrit Boncuklar MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 2.852Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 14.077Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 1813 Case Size Multilayer Chip Bead 2.827Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

25 Ferrite Chip Beads SMD/SMT 1813 (4532 metric) 100 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 2219 Case Size Multilayer Chip Bead 1.231Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

25 Ferrite Chip Beads SMD/SMT 2219 (5650 metric) 550 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 43 SHIELD BEAD 23.990Stokta Var
Min.: 1
Çoklu.: 1

26 Ferrite Beads - 55 C + 125 C 3.68 mm 1.65 mm Bulk

Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=133 OHM @ 100MHz 11.655Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Bulk
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=100 OHM @ 100MHz 2.892Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Bulk
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=100 OHM @ 100MHz 13.347Stokta Var
Min.: 1
Çoklu.: 1
Makara: 13.500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=110 OHM @100MHz 15.325Stokta Var
Min.: 1
Çoklu.: 1
Makara: 13.500

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=90 OHM @ 250MHz 5.006Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Axial 91 Ohms 20 % - 55 C + 125 C 6 mm 3.5 mm Bulk
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=91 OHM @ 100MHz 8.185Stokta Var
Min.: 1
Çoklu.: 1
Makara: 13.500

27 Ferrite Beads on Leads Axial 91 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=150 OHM @ 100MHz 3.096Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Bulk
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=96 OHM @25MHz 10.597Stokta Var
Min.: 1
Çoklu.: 1
Makara: 13.500

27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=180 OHM @ 100MHz 8.938Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Bulk
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=180 OHM @ 100MHz 3.191Stokta Var
Min.: 1
Çoklu.: 1
Makara: 13.500

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=220 OHM @ 100MHz 3.425Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Bulk
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=82 OHM @ 100MHz 9.550Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Bulk
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=82 OHM @ 100MHz 21.120Stokta Var
39.500Beklenen 20.04.2026
Min.: 1
Çoklu.: 1
Makara: 13.500

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 43 SM BEAD Z=47 OHM @ 100MHz 1.874Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 47 Ohms 10 A 10 % 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Bulk
Fair-Rite Ferrit Boncuklar 43 SM BEAD Z=100 OHM @250MHz 12.338Stokta Var
Min.: 1
Çoklu.: 1
Makara: 11.200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 44 SM Bead 56ohm @ 100MHz 5.731Stokta Var
Min.: 1
Çoklu.: 1
27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Bulk
Fair-Rite Ferrit Boncuklar 44 SM BEAD Z=575 OHM @250MHz 76Stokta Var
51.000Beklenen 4.05.2026
Min.: 1
Çoklu.: 1
Makara: 9.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 61 BEAD ON LEAD Z=72 OHM @250MHz 11.137Stokta Var
13.500Beklenen 26.06.2026
Min.: 1
Çoklu.: 1
Makara: 13.500

27 Ferrite Beads Axial 52 Ohms 4.45 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 61 Bead on Lead 100MHz@89OHM 3.194Stokta Var
13.500Beklenen 20.04.2026
Min.: 1
Çoklu.: 1
Makara: 13.500

27 Ferrite Beads Axial 115 mOhms 7.6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 61 Bead on Lead 160ohm @ 100MHz 2.882Stokta Var
Min.: 1
Çoklu.: 1
Makara: 13.500

27 Ferrite Beads Axial 162 Ohms 13.8 mm 3.5 mm Reel, Cut Tape