Fair-Rite Ferrit Boncuklar

Sonuçlar: 186
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Çap Paketleme
Fair-Rite Ferrit Boncuklar 61 WOUND BEAD Z=1000 OHM @100MHz 74.228Stokta Var
Min.: 1
Çoklu.: 1

29 Ferrite Beads Axial 1 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 50 OHM 1206 6A 419.734Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD 12.500Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Bulk
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 120ohm 0805 3000mA 58.916Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 300 OHM 0805 200mA 28.584Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 16.626Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 30 OHM 0805 3000mA 48.336Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 19.545Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 350 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 50 OHM 1206 3000mA 36.039Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 44 Wound Bead 6.203Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

29 Ferrite Beads Radial 690 Ohms - 55 C + 125 C 10 mm 6 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 180 OHM 0805 300mA 35.092Stokta Var
Min.: 1
Çoklu.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 300 OHM 0805 300mA 130.781Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 1500 OHM 1206 350mA 61.492Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 350 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 13.577Stokta Var
Min.: 1
Çoklu.: 1
: 2.000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 44 SM BEAD Z=36 OHM @100MHz 18.706Stokta Var
Min.: 1
Çoklu.: 1
: 22.500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 61 Wound Bead 380ohm @ 100MHz 4.095Stokta Var
Min.: 1
Çoklu.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrit Boncuklar 44 WOUND BEAD Z=600 OHM @100MHz 6.353Stokta Var
Min.: 1
Çoklu.: 1

29 Ferrite Beads Radial 600 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 30 OHM 1206 800mA 31.303Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 2218 Case Size Multilayer Chip Bead 1.464Stokta Var
Min.: 1
Çoklu.: 1
: 2.000

25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 44 SM BEAD Z=60 OHM @250MHz 28.745Stokta Var
Min.: 1
Çoklu.: 1
: 40.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 73 SM BEAD Z=60@10MHz 78@25MHz 18.972Stokta Var
Min.: 1
Çoklu.: 1
: 11.200

27 Ferrite Beads SMD/SMT 62 Ohms - 55 C + 125 C 9.25 mm 4.84 mm 3.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 60 OHM 0805 300mA 30.438Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=68 OHM @ 100MHz 18.955Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk

Fair-Rite Ferrit Boncuklar 73 Bead on Lead 1MHz@36OHM 44.681Stokta Var
Min.: 1
Çoklu.: 1
: 13.500

27 Ferrite Beads on Leads Axial 115 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 44 WOUND BEAD Z=500 OHM @ 100MHz 2.476Stokta Var
Min.: 1
Çoklu.: 1

29 Ferrite Beads Axial 870 Ohms - 55 C + 125 C 10 mm 10 mm Bulk