SMD/SMT Ferrit Boncuklar

Sonuçlar: 4.467
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Çap Vasıf Paketleme
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 7R0 0-11RTol. High Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 1 A 0 Ohms to 11 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 7R0 0-11RTol. UH Current 4.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 1 A 0 Ohms to 11 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 9R0 5-13R Tol. High Current 7.950Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 1 A 5 Ohms to 13 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 11R 7-15R Tol. High Current 7.980Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 15R 9-21R Tol. UH Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 1 A 9 Ohms to 21 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 26R 25% Tol. High Current 7.800Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 1 A 25 % 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 50R 25% Tol. UH Current 7.819Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 1 A 25 % 120 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 120R 25% Tol. High Current 5.568Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 180R 25% Tol. High Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 80R 25% Tol. UH Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 100R 25% Tol. High Current 7.208Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 1204 ZR 0-15R Tol. High Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 0 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 1204 7R0 0-11RTol. High Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 7 Ohms 4 A 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 1204 9R0 5-13R Tol. High Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 9 Ohms 4 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 1204 26R 25% Tol. High Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 26 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 1204 50R 25% Tol. High Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 50 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 5R0 0-15R Tol. UH Current 7.970Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 7R0 0-11RTol. High Current 19.940Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 9R0 5-13R Tol. High Current 20.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar Multilayer Ferrite Bead 0402, 100mOhms, 25%, 1A, 100MHz 20.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1000 mA 25 % 100 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 220R 25% Tol. High Current 19.960Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 400 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 500R 25% Tol. UH Current 19.700Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 200 mA 25 % 650 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 1K0 25% Tol. High Current 19.500Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 1 Ohms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 9R0 5-13R Tol. UH Current 7.940Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 1 A 5 Ohms to 13 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 19R 12-25R Tol. UH Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 19 Ohms 1 A 12 Ohms to 25 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape