TTL Standard Clock Oscillators

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators OSC XO 8.000MHZ TTL PC PIN 8MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 940In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 8 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 18.432MHZ TTL PC PIN 18.432MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 985In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 18.432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 24.000MHZ TTL PC PIN 24MHz - TTL 5V 100ppm 0C - 70C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 950In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 24 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators DIP-14 5V 16MHz 66In Stock
1.000Expected 1/18/2027
Min.: 1
Mult.: 1

Standard Oscillators Full Size 16 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 1.8432MHz 683In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 20MHz 408In Stock
450Expected 8/20/2026
Min.: 1
Mult.: 1

Standard Oscillators Full Size 20 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 25MHz 34In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 25 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 32MHz 61In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 32 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 3.579545M 306In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 3.579545 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 3.6864MHz 183In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 3.6864 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 50MHz 53In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 50 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 6.144MHz 101In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 6.144 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 7.3728MHz 336In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 7.3728 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 8MHz 450In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 8 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators OSC XO 4.9152MHZ TTL PC PIN 4.9152MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 491In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4.9152 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 5.000MHZ TTL PC PIN 5MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 163In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 5 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 11.0592MHZ TTL PC PIN 11.0592MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 201In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 11.0592 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 12.000MHZ TTL PC PIN 12MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 682In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 12 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 25.000MHZ TTL PC PIN 25MHz - TTL 5V 100ppm 0C - 70C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 242In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 25 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 40.000MHZ TTL PC PIN 40MHz - TTL 5V 100ppm 0C - 70C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 42In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 40 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Tube
ECS Standard Clock Oscillators OSC XO 20.000MHZ TTL PC PIN 20MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can)
763Expected 2/9/2027
Min.: 1
Mult.: 1
No
Standard Oscillators 20 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators ECS-100X,OSC XO 48.000MHZ TTL PC PIN,5V,100ppm,0C - 70C,70mA,Through Hole,0.821" L x 0.520" W (20.86mm x 13.20mm),0.200" (5.08mm) Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Standard Oscillators Full Size 48 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators 11.0592MHz Non-Stocked Lead-Time 32 Weeks
Min.: 1.000
Mult.: 25

Standard Oscillators 11.0592 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 18MHz Non-Stocked
Min.: 1.000
Mult.: 100

Standard Oscillators Full Size 18 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 18.432MHz Non-Stocked Lead-Time 32 Weeks
Min.: 1.000
Mult.: 25

Standard Oscillators Full Size 18.432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube