Clock Generators, MEMS Based
CRO
DCOCXO
DCTCXO
DCXO
EMXO
Gunn Oscillators
MEMS Oscillators
MOSO
MVCO
OCXO
PLLs - Phase Locked Loops
Programmable Oscillators
RF Clock Source
SAW Oscillators
Silicon Oscillators
Spread Spectrum Oscillator
SPSO
SSXO
SSXO, MEMS Based
0505 (1212 metric)
0604 (1610 metric)
0604 (1612 metric)
0805 (2012 metric)
0806 (2016 metric)
1.28 mm x 0.8 mm
1.5 mm x 0.8 mm
1.54 mm x 0.84 mm
1.6 mm x 1.2 mm
1.6 mm x 1.2 mm x 0.6 mm
1.6 mm x 2 mm
1.65 mm x 1.25 mm
1.65 mm x 1.25 mm x 0.55 mm
1008 (2520 metric)
1010 (2525 metric)
11.4 mm x 9.6 mm
12.7 mm x 12.7 mm
12.8 mm x 7 mm
1201 (3225 metric)
1206 (3215 metric)
0 Hz
1 Hz
1.024 Hz
17.734475 Hz
32 Hz
256 Hz
488 Hz to 2 MHz
512 Hz
1 kHz to 20 MHz
1 kHz to 33 MHz
1.024 kHz
2 kHz
3 kHz
3.2 kHz
3.52 kHz
3.898 kHz
4 kHz
4.096 kHz
4.28 kHz
5 kHz to 20 MHz
- 170 PPM to + 10 PPM
- 140 PPM to + 10 PPM
- 130 PPM to + 30 PPM
- 120 PPM to + 10 PPM
- 60 PPM to + 30 PPM
- 50 PPM to + 50 PPM
- 30 PPM to + 30 PPM
- 20 PPM to + 50 PPM
0.02 PPM
0.05 PPM
0.1 PPM
0.14 PPM
0.2 PPB
0.2 PPM
0.25 PPM
0.28 PPM
0.5 PPM
0.5 PPM/C
0.5 ppb
0.5 ppm
0 pF
2 pF
2 pF to 10 pF
2.2 pF
3 pF
3.5 pF
4 pF
5 pF
5 pF, 10 pF
6 pF
7 pF
8 pF
10 pF
11 pF
12 pF
15 pF
20 pF
22 pF
25 pF
27 pF
0 V
- 500 mV
500 mV
600 mV
750 mV
800 mV
855 mV
900 mV
1 V
1.08 V
1.14 V
1.2 V
1.3 V
1.4 V
1.425 V
1.5 V
1.6 V
1.62 V
1.65 V
1.68 V
945 mV
1 V
1.01 V
1.26 V
1.32 V
1.4 V
1.5 V
1.575 V
1.6 V
1.62 V
1.7 V
1.71 V
1.8 V
1.81 V
1.85 V
1.89 V
1.89 V, 2.625 V, 3.465 V
1.9 V
1.95 V
1.962 V
Clipped Sine Wave
CML
CMOS
CMOS, TTL
Dual CMOS
HCMOS
HCMOS, TTL
HCSL
LVCMOS
LVCMOS, HCMOS
LVCMOS, LVTTL
LVDS
LVDS-CMOS
LVHCMOS
LVPECL
LVPECL, LVDS, HCSL
LVPECL-1
LVTTL
PECL
Sine Wave
BNC
DIP
Radial
SMA
SMD/SMT
Solder Pad
Solder Tab
0 C
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
- 20 C
- 10 C
- 5 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105
+ 105 C
+ 120 C
+ 125 C
+ 125 C
+ 125 V
+ 150 C
+ 200 C
0.73 mm
0.75 mm (0.03 in)
1.25 mm
1.28 mm (0.05 in)
1.5 mm
1.5 mm (0.059 in)
1.54 mm
1.54 mm (0.061 in)
1.55 mm
1.6 mm
1.6 mm (0.063 in)
1.65 mm
1.65 mm (0.065 in)
1.7 mm (0.067 in)
2 mm
2 mm (0.079 in)
2.05 mm (0.081 in)
2.1 mm (0.083 in)
2.15 mm
2.2 mm
0.63 mm
0.67 mm (0.026 in)
0.7 mm (0.028 in)
0.75 mm (0.03 in)
0.8 mm
0.8 mm (0.031 in)
0.84 mm
0.84 mm (0.033 in)
0.85 mm
0.85 mm (0.033 in)
0.9 mm (0.035 in)
0.95 mm (0.037 in)
1 mm
1 mm (0.039 in)
1.2 mm
1.2 mm (0.047 in)
1.25 mm
1.25 mm (0.049 in)
1.3 mm (0.051 in)
1.35 mm
0.26 mm (0.01 in)
0.29 mm (0.011 in)
0.3 mm (0.012 in)
0.38 mm
0.4 mm (0.016 in)
0.45 mm
0.5 mm (0.02 in)
0.54 mm
0.54 mm (0.021 in)
0.55 mm
0.55 mm (0.022 in)
0.56 mm
0.59 mm
0.6 mm
0.6 mm (0.024 in)
0.63 mm (0.025 in)
0.64 mm
0.64 mm (0.025 in)
0.7 mm
0.7 mm (0.028 in)
AEC-Q100
AEC-Q100, AEC-Q200
AEC-Q101
AEC-Q200
Bag
Bulk
Case
Cut Tape
MouseReel
Reel
Spool
Tray
Tube
Waffle