AWSCR-3.00CPLB-C30-T4

ABRACON
815-CR-3.00CPLB-30-T
AWSCR-3.00CPLB-C30-T4

Mfr.:

Description:
Resonators CER Resonator 3MHz Tol 0.5% Stab 0.4% -40C - 125C 30pF 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
REACH - SVHC:
3 MHz
SMD/SMT
0.5 %
+ 125 C
- 40 C
AWSCR-CPLB
Reel
Cut Tape
MouseReel
Brand: ABRACON
Height: 1.8 mm
Length: 6 mm
Load Capacitance: 30 pF
Operating Temperature Range: - 40 C to + 125 C
Product Type: Resonators
Factory Pack Quantity: 4000
Subcategory: Resonators
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.950

Stock:
2.950 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,411 € 4,11 €
0,39 € 9,75 €
0,354 € 35,40 €
0,336 € 84,00 €
0,319 € 159,50 €
0,305 € 305,00 €
0,292 € 584,00 €
Full Reel (Order in multiples of 4000)
0,262 € 1.048,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.