76889440330

Wurth Elektronik
710-76889440330
76889440330

Ürt.:

Açıklama:
Birleştirilmiş İndüktörler WE-TDC 8038 33uH 20% 0.85A 640mOhm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1000'in katları olarak sipariş verin)
1,26 € 1.260,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Wurth Elektronik
Ürün Kategorisi: Birleştirilmiş İndüktörler
RoHS:  
WE-TDC
33 uH
20 %
850 mA
640 mOhms
8 mm
8 mm
1.8 mm
- 40 C
+ 125 C
Reel
Marka: Wurth Elektronik
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: SMD/SMT
Ürün: Coupled Inductors
Ürün Tipi: Coupled Inductors
Fabrika Paket Miktarı: 1000
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Tip: High Voltage Coupled Inductor
Birim Ağırlık: 794 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-TDC Coupled Inductors

Würth Elektronik WE-TDC Coupled Inductors are designed for DC/DC converters with SEPIC, ZETA, Ćuk, and non-isolated flyback topologies. The WE-TDC series is available in an 8mm x 8mm package with a standard 4mm height or a low 2mm profile. Other features include low leakage inductance, low losses, and high current capabilities. Würth Elektronik WE-TDC Coupled Inductors have an operating temperature of -40°C to +125°C and magnetically shielded housing. This series is suitable for applications such as industrial, metering, and medical devices as well as battery-powered mobile devices.

Coupled Inductors

Würth Elektronik offers a large portfolio of coupled inductors for many applications. The portfolio features innovative molded coupled inductors, high-voltage versions, and coupled inductors with different turn ratios. Würth Elektronik coupled inductors are suitable for SEPIC converter, flyback, and multi-output buck converter applications.

Dual Coil Power Inductors

Würth Elektronik offers a wide range of Coupled Inductors. The dual coil power inductors are available in shielded and unshielded (WE-DCT), flatwire, dual power choke, molded, energy harvesting, high voltage, and multi-turn ratio versions. Würth Elektronik Dual Coil Power Inductors feature an inductance range of 0.091µH to 470µH and a rated current of 0.3A to 28A.

WE-TDC HV SMD Coupled Inductors

Würth Elektronik WE-TDC HV SMD Coupled Inductors are a low-profile version of the WE-CPIB HV series. The small double-choke, high-voltage SMD coupled inductors feature 2kVAC functional isolation between two windings and offer a 250Vrms max nominal voltage. The WE-TDC HV series is available in 8018 and 8038 package sizes.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.