M10 Potentiometers

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers P16F NM 47K 20% A BO e3 19In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 47 kOhms Linear Vertical 1 W 217 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16 NP 4K7 20% A BO e3 F3 25In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 4.7 kOhms Linear 1 W 68.5 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 22k Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug Bulk 550In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 4,7k Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug Bulk 577In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 100 Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal PCB Pin Bulk 569In Stock
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 100 Ohms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 220k Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal PCB Pin Bulk 536In Stock
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 220 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Vishay / Sfernice Potentiometers 5K 20% Long Life 7In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 3 W 122 V 20 % Cermet 1 Turn Smooth 6 mm 25 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Vishay / Sfernice Potentiometers P16F NM 10K 20% A BO e3 2In Stock
80Expected 12/10/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers 3watts 10Kohms 10% 25mm Slotted 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 3 W 173 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Vishay / Sfernice Potentiometers 3watt 5Kohms 20% 22mm Slotted, Linear 13In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 3 W 300 V 20 % Cermet Knurled / Slotted 6 mm 22 mm 10 mm No Switch Without Detent High Power 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Vishay / Sfernice Potentiometers 3watts 1Kohms 10% 13In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 1 kOhms Linear 3 W 54.8 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Amphenol Piher Potentiometers 47K ohm 20% 16mm Carbon Pot 161In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 47 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6.25 mm 11 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 10K Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal PCB pin Dual gang Bulk
599Expected 10/1/2026
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 1M Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal Solder lug Bulk
600Expected 9/17/2026
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 47k Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal Solder lug Bulk
600Expected 9/17/2026
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 47 kOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 470k Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug Bulk
600Expected 9/17/2026
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 470 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 25K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Vertical PCB Pin Bulk
600On Order
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Vishay / Sfernice Potentiometers P30L L 0 FR R 5K 20% A BO10 e3
18On Order
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 3 W 122 V 20 % Cermet 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Blister Pack
Amphenol Piher Potentiometers Panel mount potentiometer 10K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Analog Horizontal PCB Pin Dual gang Bulk Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 100K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Analog Horizontal PCB Pin Dual gang Bulk Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 100 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 100K Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal PCB Pin Dual gang Bulk Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 100 kOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 1M Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Analog Horizontal PCB Pin Dual gang Bulk Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 1 MOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 4,7K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Analog Horizontal PCB Pin Dual gang Bulk Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 4.7 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 4,7K Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal PCB Pin Dual gang Bulk Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 4.7 kOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 47K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Analog Horizontal PCB Pin Dual gang Bulk Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 47 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk