Bourns
Murata
Ohmite
TE Connectivity
TT Electronics
TTM Technologies
Vishay
10 uOhms
12 uOhms
25 uOhms
33 uOhms
40 uOhms
41.7 uOhms
42 uOhms
50 uOhms
62.5 uOhms
80 uOhms
83 uOhms
83.3 uOhms
100 uOhms
125 uOhms
166.7 uOhms
167 uOhms
200 uOhms
250 uOhms
333 uOhms
333.3 uOhms
5 W
10 W
15 W
20 W
24 W
25 W
36 W
45 W
48 W
50 W
71 W
75 W
90 W
100 W
114 W
120 W
144 W
150 W
158 W
175 W
50 mV
100 mV
120 V
160 V
240 V
250 V
300 V
300 VDC
400 VDC
500 V
500 VAC/DC
550 V
800 V
1 kV
1 kVDC
1.2 kV
1.285 kV
1.5 kV
1.9 kV
2 kV
0.1 %
0.25 %
1 %
2 %
5 %
10 %
Flange
Quick Connect
Screw
Solder Lug
Solder Pad
Wire Lead
- 2000 PPM / C, 0 PPM / C
- 800 PPM / C, 0 PPM / C
30 PPM / C
100 PPM / C
150 PPM / C
200 PPM / C
250 PPM / C
300 PPM / C
500 PPM / C
600 PPM / C
7.62 mm
14.22 mm
16.6 mm
19 mm
24.76 mm
24.77 mm
0.975 in
27.94 mm
28 mm
31.9 mm
32 mm
35 mm
37.8 mm
38 mm
38.1 mm
38.2 mm
38.3 mm
39 mm
47.8 mm
48.26 mm
.0375 in
5.08 mm
6.4 mm
9 mm
9.52 mm
9.525 mm
9.53 mm
11 mm
12.7 mm
13.5 mm
14 mm
15.5 mm
15.88 mm
16 mm
17 mm
18 mm
19 mm
19.05 mm
19.1 mm
24.4 mm
0.9 mm
1 mm
1.5 mm
3 mm
3.556 mm
3.56 mm
5.08 mm
0.21 in
5.33 mm
5.334 mm
5.5 mm
5.7 mm
6 mm
6.35 mm
6.4 mm
7.5 mm
8.9 mm
9.525 mm
9.53 mm
10 mm
AlN Flanged Resistor
AlN Flanged Termination
BeO Flanged Resistor
BeO Flanged Termination
Ceramic Slab Resistor
DC Ammeter Shunt
Heat Sinkable Resistor
High Power
Non-Inductive Heat Sinkable Resistor
Non-Inductive Resistor
Power Resistor
Power Resistors Cooled by Auxiliary Heatsink
Precision Current Sensor
Riedon Precision Current Resistor
Thick Film
Thick Film Power Resistor
Thin Film
Ultra High Power Planar Resistor
Ultra Low Profile Resistors
0 C
- 65 C
- 55 C
- 50 C
- 40 C
- 30 C
+ 60 C
+ 70 C
+ 85 C
+ 100 C
+ 120 C
+ 125 C
+ 130 C
+ 150 C
+ 155 C
+ 170 C
+ 175 C
+ 200 C
+ 230 C
+ 350 C
+ 385 C
+ 400 C
500
500BA
BA
BDS
BDS100
CFH
DMS Accessories
EBW
EBW-5216
FPA100
FPA250
FPA2K
FPA350
FPA600
HVR
IS
ISOA
ISOA200
LCH 100
LPR
Bag
Box
Bulk
Case
Cut Tape
Reel
Tray
Tube