Sinyal Koşullandırma

 Sinyal Koşullandırma
Signal Conditioners are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Signal Conditioner manufacturers, including Knowles, Mini-Circuits, Qorvo, Qualcomm RF360, TTM Technologies & more.
More...

Please view our selection of signal conditioners below.
Sonuçlar: 10.024
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Ürün Sıklık Frekans Aralığı Voltaj Derecesi Bant genişliği Empedans Sonlandırma Stili Paket / Kasa Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Seri Vasıf Paketleme
Pasternack Sinyal Koşullandırma Bandpass Waveguide Filter With WR-90 Interface Operating from 8.9 GHz to 9.9 GHz 1Stokta Var
Min.: 1
Çoklu.: 1
Signal Conditioning Waveguide Filters Bulk
Pasternack Sinyal Koşullandırma 2 Way N Power Divider From 10 MHz to 1,000 MHz Rated at 1 Watt
1Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning 2 Way Power Dividers Bulk
Pasternack Sinyal Koşullandırma 2 Way N Wilkinson Power Divider From 690 MHz to 2.7 GHz Rated at 10 Watts
1Stokta Var
1Siparişte
Min.: 1
Çoklu.: 1

Signal Conditioning 2 Way Power Dividers Bulk
Pasternack Sinyal Koşullandırma 4 Way SMA Power Divider from 2 GHz to 4 GHz Rated at 30 Watts 1Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning Power Dividers 2 GHz to 4 GHz 50 Ohms SMA - 40 C + 85 C 4 Way Power Dividers Bulk
Pasternack Sinyal Koşullandırma Directional 10 dB SMA Coupler From 2 GHz to 18 GHz Rated to 50 Watts
1Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning Directional Couplers Bulk
Pasternack Sinyal Koşullandırma 10 MHz to 4 GHz N Bias Tee Rated to 2500 mA and 100 Volts DC
1Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning Coaxial Bias Tees (T) Bulk
Marki Microwave Sinyal Koşullandırma This equalizer provides 7.8 dB positive slope equalization from DC to 60 GHz with a DC attenuation value of 10 dB and a 50-ohm match maintained over the entire operating range. 1Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning
Pasternack Sinyal Koşullandırma Adjustable Phase Trimmer, DC to 10 GHz, with an Adjustable Phase of 15 Deg. Per GHz and SMA Connectors, Brass Body 6Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning 0 Hz to 10 GHz 50 Ohms SMA Adjustable Phase Trimmers Bulk
RF360 Sinyal Koşullandırma Small cells Duplexers, 4G, 5G, 8, Duplexer, Size=2.5x2.0 6.565Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

Signal Conditioning Duplexers SMD/SMT Reel, Cut Tape, MouseReel
Marki Microwave Sinyal Koşullandırma The HLM-8011 is a high-power GaAs Schottky diode signal limiter featuring high IP3 and high power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of +9dBm. 2Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning 0 Hz to 30 GHz 0 Hz to 30 GHz Connector - 55 C + 100 C
TAIYO YUDEN Sinyal Koşullandırma 1.5dB 50Ohms Ceramic Filters 8.965Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

Signal Conditioning High Pass Filters 2.3 GHz to 2.69 GHz 50 Ohms SMD/SMT 1.6 mm x 0.8 mm - 40 C + 85 C TSH1 Reel, Cut Tape, MouseReel
TAIYO YUDEN Sinyal Koşullandırma 0.5dB 50Ohms Ceramic Filters 7.242Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

Signal Conditioning Low Pass Filters 1.71 GHz to 2.025 GHz 50 Ohms SMD/SMT 1.6 mm x 0.8 mm - 40 C + 85 C TSL1 Reel, Cut Tape, MouseReel
TTM Technologies Sinyal Koşullandırma 2.0-2.5GHz 50/100 Ohm IL=1.0dB 37.498Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Signal Conditioning Baluns 1.6 GHz to 3.1 GHz 100 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
RFMi Sinyal Koşullandırma 50 Ohms 30 V 86.841 to 86.871 MHz 3 dB S 3.005Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

Signal Conditioning Bandpass Filters 86.85 MHz 86.841 MHz to 86.871 MHz 30 V 50 kHz 50 Ohms SMD/SMT SM-13365-12 - 20 C + 70 C PX Reel, Cut Tape
TAIYO YUDEN Sinyal Koşullandırma 1.5dB 50Ohms Ceramic Filters 9.758Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

Signal Conditioning Bandpass Filters 5.15 GHz to 5.925 GHz 50 Ohms SMD/SMT 1.6 mm x 0.8 mm - 40 C + 85 C TSB1 Reel, Cut Tape, MouseReel
TAIYO YUDEN Sinyal Koşullandırma 0.75dB 50Ohms Ceramic Filters 19.995Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

Signal Conditioning Low Pass Filters 1.426 GHz to 2.2 GHz 50 Ohms SMD/SMT - 40 C + 85 C TSL1 Reel, Cut Tape, MouseReel
RF360 Sinyal Koşullandırma 1.4 mm x 1.1 mm x 0.63 mm 5.17 GHz to 5.895 GHz 2.6 dB 725 MHz 50 Ohms WLAN 5 GHz filter 6.342Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

Signal Conditioning Filters 5.17 GHz to 5.895 GHz 725 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.63 mm - 40 C + 85 C Reel, Cut Tape
TTM Technologies Sinyal Koşullandırma 225-400MHz IL:.55dB VSWR:1.40 -55 to 85C 1.422Stokta Var
Min.: 1
Çoklu.: 1
: 500

Signal Conditioning Couplers 225 MHz to 400 MHz SMD/SMT 25.4 mm x 12.19 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Sinyal Koşullandırma 5.0-6.0GHz IL:.25dB VSWR:1.21 -55 to 85C 9.560Stokta Var
Min.: 1
Çoklu.: 1
: 2.000

Signal Conditioning Couplers 4.8 GHz to 6 GHz SMD/SMT 10.16 mm x 5.08 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
RF360 Sinyal Koşullandırma 1.4 mm x 1.1 mm x 0.45 mm 2.442 GHz 1.4 dB, 1.5 dB 79 MHz 50 Ohms Wi-Fi 2G 8.673Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

Signal Conditioning Low Pass Filters 2.442 GHz 79 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.45 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel


MACOM Sinyal Koşullandırma Power_Divider,2-Way, 132Stokta Var
Min.: 1
Çoklu.: 1
Signal Conditioning Dividers 400 kHz to 400 MHz 1 GHz 50 Ohms SMD/SMT SF-1-6 - 55 C + 85 C
Marki Microwave Sinyal Koşullandırma The MBAL-0R106CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 33 dB common mode rejection over a 0.1 to 6 GHz operational bandwidth. It is footprint compatible with the 1:1 MBALH-0R106CSP2, offering flexibility in system design. 8Stokta Var
25Beklenen 9.09.2026
Min.: 1
Çoklu.: 1

Signal Conditioning Baluns 100 MHz to 6 GHz 100 MHz to 6 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Mini-Circuits Sinyal Koşullandırma 4 Ways Core & Wire Power Splitter, 5 - 1800 MHz, 50? 34Stokta Var
Min.: 1
Çoklu.: 1
: 50

Signal Conditioning Power Splitters / Power Combiners 5 MHz to 1.8 GHz 75 Ohms SMD/SMT SMD-16 - 40 C + 85 C SYPS Reel, Cut Tape, MouseReel
Pasternack Sinyal Koşullandırma 10 MHz to 2.5 GHz SMA Bias Tee Rated to 2500 mA and 100 Volts DC
1Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning Coaxial Bias Tees (T) Bulk
KYOCERA AVX Sinyal Koşullandırma ISM 2.4GHz 1.4x1.1mm Saw Filter 2.287Stokta Var
3.000Beklenen 14.12.2026
Min.: 1
Çoklu.: 1
: 3.000

Signal Conditioning SAW Filters 2.44 GHz 50 Ohms SMD/SMT - 40 C + 85 C SF14 Reel, Cut Tape, MouseReel