MLPF-WB55-01E3

STMicroelectronics
511-MLPF-WB55-01E3
MLPF-WB55-01E3

Ürt.:

Açıklama:
Sinyal Koşullandırma 2.4 GHz Matched filter companion chip for STM32WB55Cx and STM32WB55Rx

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 10.818

Stok:
10.818 Hemen Gönderilebilir
Fabrika Teslim Süresi:
13 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (5000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,327 € 0,33 €
0,263 € 2,63 €
0,228 € 5,70 €
0,214 € 21,40 €
0,198 € 49,50 €
0,186 € 93,00 €
0,175 € 175,00 €
Tam Makara (5000'in katları olarak sipariş verin)
0,149 € 745,00 €
0,139 € 1.390,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Sinyal Koşullandırma
RoHS:  
Signal Conditioning
Low Pass Filters
SMD/SMT
BumplessCSP-6
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Marka: STMicroelectronics
Montaj: Board Mount
Fabrika Paket Miktarı: 5000
Alt kategori:: Filters
Tip: Low Pass
Birim Ağırlık: 2 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8548000001
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

MLPF-WB55-01E3 2.4GHz Low Pass Filter

STMicroelectronics MLPF-WB55-01E3 2.4GHz Low Pass Filter integrates an impedance matching network and harmonics filter. The matching impedance network maximizes the STM32WB55xx device's RF performance. This device uses STMicroelectronics IPD technology on a non-conductive glass substrate, optimizing RF performance.