RDK-961

Power Integrations
869-RDK-961
RDK-961

Ürt.:

Açıklama:
Güç Kaynakları - Kart Montajı 60 W Power Supply with 5 V - 20 V Output Using InnoSwitch4-Pro PowiGaN INN4373F-H341, ClampZero CPZ1075M and Microchips PIC16F18325 Microcontroller

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 3

Stok:
3 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
86,00 € 86,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Power Integrations
Ürün Kategorisi: Güç Kaynakları - Kart Montajı
RoHS:  
15 W, 27 W, 45 W, 60 W
90 V to 265 V
4 Output
5 VDC
3 A
9 VDC
93.68 %
InnoSwitch4-Pro
Marka: Power Integrations
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Endüstri: Industrial
Giriş Frekansı: 47 Hz to 64 Hz
Maksimum Çalışma Sıcaklığı: + 40 C
Minimum Çalışma Sıcaklığı: 0 C
Çıkış Voltajı -Kanal 3: 15 VDC
Çıkış Voltajı -Kanal 4: 20 VDC
Paketleme: Bulk
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

RDK-961 60W Programmable Power Supply

Power Integrations RDK-961 60W Programmable Power Supply features Zero Voltage Switching (ZVS) and 5V to 20V variable output using PowiGaN-based Innoswitch4-Pro (INN4373F-H341), ClampZero (CPZ1075M), and a Microchip™ microcontroller (PIC16F18325). The Power Integrations RDK-961 delivers high efficiency (greater than 90% across the load range) while minimizing losses through advanced digital control and zero-voltage switching. The RDK-961 includes integrated protection against overvoltage, overcurrent, and thermal conditions. The 3.35” x 2.0” x 0.83” compact form factor is optimized for chargers/adapters, tool/eBike chargers, and USB PD adapters.

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design. 

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.