ADP121
ADP122
ADP123
ADP124
ADP125
ADP130
ADP150
ADP151
ADP160
ADP161
ADP163
ADP170
ADP172
ADP1720
ADP1741
ADP1752
ADP1753
ADP1755
ADP1762
ADP220
BGA-98
CLCC-20
D2PAK
D2PAK-3
D2PAK-3 (TO-263-3)
DDPAK-3
DFN-14
DFN-4
DFN-6
DFN-8
DIP-8
DMP
DMP-8
DPAK
DPAK-3 (TO-252-3)
DSBGA-4
DSBGA-6
DSO-14
HTSOP-J8
HVSSOP-8
1 Output
2 Output
3 Output
4 Output
Negative
Negative, Positive
Positive
0 V to - 19 V
200 mV to 19 V
500 mV to 1.5 V
500 mV to 4.2 V
500 mV to 5 V
600 mV to 5 V
600 mV to 5.3 V
600 mV to 5.5 V
750 mV to 3 V
750 mV to 3.3 V
800 mV to 14.6 V
800 mV to 3.6 V
800 mV to 5 V
800 mV to 5.5 V
900 mV to 1.5 V
970 mV to 1.03 V
- 37 V to - 1.2 V
- 37 V to - 1.25 V
- 24 V
- 18 V
1 mA
3 mA
5 mA
10 mA
20 mA
25 mA
30 mA
36 mA
38 mA
40 mA
42 mA
45 mA
47 mA
50 mA
55 mA
60 mA
75 mA
89 mA
100 mA
120 mA
Adjustable
Adjustable, Fixed
Fixed
Fixed, Selectable
Selectable
600 mV
800 mV
- 30 V
- 25.7 V
- 25 V
- 23 V
- 20 V
- 19.7 V
- 19.3 V
- 18 V
- 17.5 V
- 17 V
- 16.7 V
- 16.3 V
- 16.1 V
- 14.5 V
- 14 V
- 13.7 V
- 13.3 V
- 13.1 V
- 40 V
- 35 V
- 32 V
- 30 V
- 28 V
- 25 V
- 23 V
- 20 V
- 10.5 V
- 7 V
- 3.5 V
1.98 V
3.3 V
3.6 V
5.2 V
5.5 V
6 V
6.5 V
8 V
11 V
0 C
- 65 C
- 55 C
- 50 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 70 C
+ 75 C
+ 85 C
+ 100 C
+ 120 C
+ 125 C
+ 150 C
+ 175 C
20 nA
200 nA
600 nA
0.8 uA
860 nA
- 650 uA
1 uA
2.5 uA
3.3 uA
4 uA
4.3 uA
4.4 uA
5 uA
6 uA
6.5 uA
7 uA
7.5 uA
8 uA
9 uA
10 uA
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube