BLDC Controllers
BLDC Drivers
BLDC Motor
BLDC Motor Control
BLDC Motor Controller & Drivers
BLDC Motor Controllers
BLDC Motor Driver
BLDC Motor Drivers
BLDC Motors
Bridge Driver
Brushed DC Motor Driver ICs
Brushed DC Motor Drivers
Brushed Motor Drivers
Brushless DC Motor Controllers
Brushless DC Motor Drivers
Controllers
DC Motor Driver
Development Kits
Digital Drives
Driver ICs
1 Phase
2 Phase
3 Phase
3 Phase BLDC
3 Phase BLDC Gate Driver
3 Phase Brushless Fan Motor Controller
3 Phase Brushless Fan Motor Driver
4 Phase
1 Axis
1 Channel
2 Axis
3 Axis
4 Axis
2-Phase
3-Phase / Three Phase
3-Phase Driver
3-Phase Gate Driver
Automotive
Automotive Gate Driver Unit
Automotive H-Bridge Driver
1.65 V to 11 V
2.5 V to 5.5 V
2.7 V to 10.8 V
2.7 V to 15 V
2.7 V to 20 V
3 V to 20 V
3 V to 3.6 V
3 V to 36 V
3 V to 42 V
3 V to 5.5 V
3 V to 80 V
3.3 V, 5 V
3.5 V to 22 V
3.5 V to 35 V
3.6 V to 35 V
4 V to 18 V
4 V to 20 V
4 V to 28 V
4 V to 40 V
4.5 V to 18 V
0 A to 5 mA
500 uA
1 mA
1.3 mA
1.6 mA
2 mA
2.5 mA
2.75 mA
3 mA
4 mA
5 mA
6 mA
8 mA
10 mA
11 mA
12 mA
15 mA
20 mA
22 mA
25 mA
90 nA
120 nA
200 nA
1 uA
1.5 uA
2 uA
2.5 uA
2.8 uA
3 uA
4 uA
5 uA
10 uA
11 uA
15 uA
25 uA
33 uA
36 uA, 480 uA, 3.4 mA
40 uA
44 uA
50 uA
0 C
- 55 C
- 50 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 40 C
+ 50 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 115 C
+ 125 C
+ 130 C
+ 135 C
+ 145 C
+ 150 C
+ 160 C
Screw
SMD/SMT
Through Hole
CQFP-132
D2PAK-3
DFN-10
DFN-8
DFN-WF-10
DIE-8
DIP-16
DIP-24
DIP-26
DIP-30
DMP-16
DMP-8
DPAK-3 (TO-252-3)
DSBGA-9
DSO-22
DSO-36
EMP-8
EQFN-24
ES-20
ES-24
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube