Switching Controllers

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Topology Number of Outputs Switching Frequency Duty Cycle - Max Input Voltage Output Voltage Output Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Switching Controllers 0.5mA Current Mode 3.561In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 100 % 4.9 V to 5.1 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers PWM CONTROLLER 5.458In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers Single-phase PWM controller for automotive applications 1.423In Stock
Min.: 1
Mult.: 1
: 2.500

Buck 1 Output 300 kHz 80 % Adjustable 1.5 A - 40 C + 150 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Hi Vltg resonant Controller 634In Stock
Min.: 1
Mult.: 1

Half Bridge 1 Output 500 kHz 52 % 13.3 V 800 mA - 40 C + 150 C SMD/SMT SOIC-16 Tube
STMicroelectronics Switching Controllers Prog Current Mode 153In Stock
1.000Expected 9/18/2026
Min.: 1
Mult.: 1

Boost, Flyback 1 Output 1 MHz 100 % 5.075 V 1 A - 40 C + 150 C SMD/SMT SOIC-16 Tube
STMicroelectronics Switching Controllers Prog Current Mode 411In Stock
Min.: 1
Mult.: 1
: 2.500

Boost, Flyback 1 Output 1 MHz 93 % 5.075 V 1.5 A - 40 C + 150 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Current-Mode Pri Cnt 309In Stock
20.000Expected 8/20/2026
Min.: 1
Mult.: 1
: 2.500

Flyback 1 Output 70 kHz 5.5 V 4.5 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Hi-Volt resonant controller 54In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

Half Bridge 1 Output 500 kHz 52 % 13.3 V 800 mA - 40 C + 150 C SMD/SMT SO N Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Voltage Mode w/Sync 563In Stock
1.000Expected 9/1/2026
Min.: 1
Mult.: 1

Push-Pull 2 Output 100 Hz to 400 kHz 49 % 5.1 V 500 mA - 25 C + 85 C SMD/SMT SOIC-16 Tube
STMicroelectronics Switching Controllers Voltage Mode w/Sync 93In Stock
30.000On Order
Min.: 1
Mult.: 1
: 2.500

Push-Pull 2 Output 100 Hz to 400 kHz 49 % 5.1 V 500 mA - 25 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode 81In Stock
2.000Expected 5/28/2027
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 100 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers PWM CONTROLLER 1.293In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 100 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 1.893In Stock
2.500Expected 2/19/2027
Min.: 1
Mult.: 1
: 2.500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode 101In Stock
2.000Expected 8/31/2026
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.95 V to 5.05 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 383In Stock
7.500Expected 8/19/2026
Min.: 1
Mult.: 1
: 2.500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode 1.601In Stock
2.000Expected 9/2/2026
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers PWM CONTROLLER 402In Stock
2.000Expected 5/21/2027
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 2.868In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 129In Stock
Min.: 1
Mult.: 1
: 4.000

Flyback 1 Output 330 kHz 6 V 4 mA - 40 C + 150 C SMD/SMT VFQFN-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Voltage Mode w/Sync
14.993Expected 8/13/2026
Min.: 1
Mult.: 1
: 2.500

Push-Pull 2 Output 100 Hz to 500 kHz 49 % 5.1 V 500 mA 0 C + 70 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers High-side switch controller with intelligent fuse protection for 12 V, 24 V and 48 V automotive applications
5.999Expected 4/2/2027
Min.: 1
Mult.: 1
Max.: 50
: 3.000

1 Output 8 MHz - 40 C + 150 C SMD/SMT QFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers MultiMode Controller for SMPS
2.447Expected 7/23/2027
Min.: 1
Mult.: 1
: 2.500

Flyback 1 Output 107 kHz 75 % 5 V 800 mA - 40 C + 150 C SMD/SMT SO-16 N Reel, Cut Tape, MouseReel

STMicroelectronics Switching Controllers Voltage/Current Cont
7.500Expected 6/25/2027
Min.: 1
Mult.: 1
: 2.500

Buck 1 Output 70 kHz to 130 kHz 100 % Adjustable 80 mA - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode
8.449On Order
Min.: 1
Mult.: 1
: 2.500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode
6.984On Order
Min.: 1
Mult.: 1
: 2.500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel