5 W
6 W
8 W
10 W
12 W
14 W
15 W
16 W
18 W
20 W
20.4 W
21 W
22 W
23 W
24 W
25 W
27 W
28 W
29 W
30 W
85 VAC to 265 VAC
87 VAC to 264 VAC
100 VAC to 240 VAC
100 VAC, 120 VAC, 215 VAC, 230 VAC, 240 VAC
100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
100 VAC, 120 VAC, 220 VAC, 240 VAC
100 VAC, 240 VAC
108 VAC, 120 VAC, 132 VAC, 216
115 VAC to 230 VAC
1 Output
2 Output
3 Output
4 Output
500 mVDC, 15 VDC
2 VDC
5 V
5 VDC
12 V, 15 V
12 VDC
12 VDC, 15 VDC
15 VDC
18 VDC to 20 VDC, 24 VDC
24 VDC
28 VDC
36 VDC
48 V
48 VDC
65 VDC
75 VDC
100 VDC to 135 VDC
135 VDC to 170 VDC
175 VDC to 210 VDC
215 VDC to 265 VDC
100 mA
120 mA
200 mA
400 mA
400 mA, 600 mA
500 mA
600 mA
750 mA
900 mA
900 mA, 1.2 A
1 A
1 A, 800 mA
1.2 A
1.3 A
1.4 A
1.5 A
1.6 A
1.7 A
1.7 A, 1.5 A
1.8 A, 2.4 A
- 500 mVDC, - 15 VDC
- 24 VDC
- 18 VDC to - 20 VDC, - 24 VDC
- 15 VDC
- 12 V, - 15 V
- 12 VDC
- 12 VDC, - 15 VDC
- 5 VDC
5 VDC
9 VDC to 15 VDC, Adjustable
12 V to 15 V
12 V, 15 V
12 VDC
12 VDC to 15 VDC
12 VDC, 15 VDC
18 VDC to 20 VDC, 24 VDC
18 VDC to 24 VDC, Adjustable
24 VDC
400 mA
400 mA, 600 mA
500 mA
600 mA
900 mA, 1.2 A
1 A
1 A, 800 mA
1.2 A
1.5 A
1.7 A
1.7 A, 1.5 A
1.8 A, 2.4 A
2.4 A
2.5 A
3 A
3.4 A
3.4 A, 3 A
5 A
5 A, 10 A
6 A
39.37 mm
95.25 mm
4.25 in
123.7 mm
124 mm
4.88 in
142.7 mm
142.75 mm
5.63 in
150 mm
164 mm
165.1 mm
6.5 in
177.8 mm
7 in
178 mm
200 mm
228.6 mm
9 in
238.25 mm
38.1 mm
60 mm
76.2 mm
3.25 in
101.6 mm
4 in
113 mm
113.5 mm
123.7 mm
123.95 mm
124 mm
4.88 in
127 mm
5 in
14.224 mm
41.15 mm
1.7 in
1.8 in
53.3 mm
53.34 mm
55.88 mm
60 mm
2.5 in
69.85 mm
2.75 in
74.9 mm
74.93 mm
80 mm
81.28 mm
81.3 mm
83.3 mm
83.31 mm
83.83 mm
85.85 mm
Industrial
Medical
Medical, Industrial