Argentina
Australia
Australia, China, Europe, North America, United Kingdom
Australia, Europe, North America, United Kingdom
Brazil
China
Europe
Europe, North America
India
Japan
Korea
North America
United Kingdom
Universal
9 VAC to 264 VAC
80 VAC to 260 VAC, 113 VDC to 370 VDC
80 VAC to 264 V
80 VAC to 264 VAC
80 VAC to 264 VAC, 113 VDC to 370 VDC
80 VAC to 264 VAC, 120 VDC to 370 VDC
85 VAC to 264 VAC
85 VAC to 264 VAC, 120 VDC to 370 VDC
85 VAC to 265 VAC
90 V to 264 V
90 VAC to 240 VAC
90 VAC to 264 VAC
90 VAC to 264 VAC, 100 VAC to 240 VAC
90 VAC to 264 VAC, 120 VDC to 370 VDC
90 VAC to 264 VAC, 127 VDC to 370 VDC
90 VAC to 264 VAC, 135 VDC to 370 VDC
90 VAC to 364 VAC
96 VAC to 264 VAC
97 VAC to 264 VAC
100 V to 240 V
1 Output
2 Output
3 Output
4 Output
5 Output
6 Output
100 mW
150 mW
1.2 W
1.8 W
2.3 W
2.7 W
2.75 W
3 W
3.5 W
4 W
4.5 W
4.95 W
5 W
5.4 W
5.9 W
5.94 W
6 W
6.03 W
6.5 W
6.75 W
3.3 VDC
3.6 VDC to 6.5 VDC
4.5 VDC
5 V
5 V, 9 V
5 V, 9 V, 12 V, 15 V, 20 V
5 V, 9 V, 15 V, 20 V, 28 V
5 V, 9 V, 15 V, 20 V, 28 V, 36 V, 48 V
5 V, 9 V, 15 V, 20 V, 28 V, 48 V
5 VDC
5 VDC to 20 VDC
5 VDC to 28 VDC
5 VDC, 12 VDC
5 VDC, 9 VDC
5 VDC, 9 VDC, 12 VDC
5 VDC, 9 VDC, 12 VDC, 15 VDC
5 VDC, 9 VDC, 12 VDC, 15 VDC, 20 VDC
5 VDC, 9 VDC, 15 VDC, 20 VDC
5.1 VDC
5.9 V
0 A to 840 mA
50 mA to 1 A
50 mA to 500 mA
100 mA
150 mA
200 mA
229 mA
250 mA
300 mA
306 mA
310 mA
340 mA
366 mA
375 mA
400 mA
410 mA
420 mA
450 mA
500 mA
520 mA
Barrel Connector
Circular Connector
DIN Connector
Magnetic Tip
MagSafe 1
MagSafe 2
No Connector
Rectangular Connector
Screw Terminal
Square Tip
Surface Connect
Terminal Block
USB Connector
2 Pin Phoenix
2 Pin Rectangular Connector
2 Pin Terminal Block
3 Pin Rectangular
4 Pin Connector
4 Pin DIN
4 Pin DIN Plug
4 Pin DIN Plug with Lock
4 Pin Mini DIN Plug
4 Pin Power DIN
4 Pin Rectangular
4 Pin Terminal Block
5 Pin Connector
5 Pin DIN Plug
6 Pin DIN Plug
6 Pin Hirose
6 Pin JWT Mini Fit
6 Pin M8 Plug
6 Pin Molex
6 Pin Molex Mini Fit
45 %
60 %
65 %
70 %
72 %
73 %
73.62
73.62 %
73.77 %
73.83 %
74 %
74.9 %
75 %
75.05 %
75.18 %
76 %
77 %
78 %
78.16 %
78.35 %
Industrial
Medical
Medical, Industrial
2xMOPP
62368-1
AS/NZS, BSMI, CB, CCC, CE, cULus, DEKRA, EAC, FCC, KC, PSE, RCM, UL
AS/NZS 60950.1
AS/NZS 62368-1
BS EN60950-1
BS EN62368-1
CB, CCC, CE, cUL, EN, PSE, RCM, UKCA, UL
CB, CCC, cUL, EN, FCC, TUV, UL/cUL
CB, CCC, DEKRA, PSE, RCM, UL
CB, TUV, UL/cUL
CE, FCC, IEC/EN, TUV
CISPR22 Class B, FCC Class B, UL1310 Class 2, VCCI Class B
EN62368-1
IEC320
IEC 62368-1, UL
TUV
UL1310 Class 2
UL 60950-1
UL EN62368-1