2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Multiprotocol Antennas
698 MHz
862 MHz
2.3 GHz
2.4 GHz
930 MHz
960 MHz
3.8 GHz
5 GHz
7.125 GHz
5G, Cellular (NBIoT, LTE), GSM
5G NR, Cellular (NBIoT, LTE), GSM, EBS, BRS, CBRS
Cellular (NBIoT, LTE), GSM, UMTS
Cellular (NBIoT, LTE), GSM, UMTS, CBRS
BEIDOU, Galileo, GLONASS, GPS
802.11, LoRaWAN, SigFox, WLAN
802.11 ah, LoRaWAN, Sigfox, WiFi HaLow
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
RFID, IoT, ISM
0.1 dBi, 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 3.9 dBi, 5 dBi, 5.7 dBi
- 3.2 dBi, - 3 dBi
3 dbi, 4.7 dBi, 4.8 dBi, 5.9 dBi, 6.7 dBi
3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 5 dBi, 5.7 dBi
5.6 dBi, 6.5 dBi, 4.9 dBi, 5.2 dBi, 5.3 dBi, 2.9 dBi
7.7 dBi
2, 1.6
2.3, 2.4, 4.6, 1.4, 1.8, 3.5
2.4
3.2, 1.8, 1.7, 1.6, 1.4
4.8, 1.7, 4.9, 3.5, 3.1, 2
6.8, 3.7
8.2, 4.8, 1.7, 4.9, 3.5, 2.7, 3.1, 2
2 Band
3 Band
5 Band
6 Band
8 Band
IPEX MHF1
MHF1 / U.FL
MHF4
U.FL Plug
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz
868 MHz, 915 MHz
2.4 GHz, 5 GHz, 6 GHz
Global Cellular, Remote Control, Monitoring, Sensing, Smart Home Networing
Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM
Private Cellular Networks, Public Safety Networks
Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation
1.13 mm Coaxial Cable
50 mm RF1.13
100 mm RF1.13
150 mm RF1.13