AD6676BCBZRL

Analog Devices
584-AD6676BCBZRL
AD6676BCBZRL

Ürt.:

Açıklama:
RF Alıcısı CTSD BP ADC 100 MHz BW

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2000   Çoklu: 2000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2000'in katları olarak sipariş verin)
264,06 € 528.120,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: RF Alıcısı
RoHS:  
Wide-Band
450 MHz
+ 85 C
- 40 C
WLCSP-80
SMD/SMT
Reel
Bant genişliği: 160 MHz
Marka: Analog Devices
NF - Gürültü Figürü: 13 dB
İşletim Besleme Akımı: 368 mA
Ürün Tipi: RF Receiver
Seri: AD6676
Fabrika Paket Miktarı: 2000
Alt kategori:: Wireless & RF Integrated Circuits
Besleme Voltajı - Maks: 2.5 V
Besleme Voltajı - Min: 1.1 V
Teknoloji: Si
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1

AD6676 Wideband IF Receiver Subsystem

Analog Devices AD6676 Wideband IF Receiver Subsystem is a highly integrated IF subsystem designed to digitize radio frequency (RF) bands up to 160MHz in width centered on an intermediate frequency (IF) of 70MHz to 450MHz. Unlike traditional Nyquist IF sampling ADCs, AD6676 uses a tunable band-pass Σ-Δ ADC with a high oversampling ratio to eliminate the need for band specific IF SAW filters and gain stages. The result is a significant simplification of the wideband radio receiver architecture. The complex data rate is reduced to a manageable rate between 62.5MSPS to 266.7MSPS through the on-chip quadrature digital downconversion followed by selectable decimation filters. The 16-bit complex output data is transferred to the host via a single or dual lane JESD204B interface supporting line rates up to 5.333Gbps. AD6676 Wideband IF Receiver Subsystem is ideal for multimode, wideband cellular infrastructure equipment, point-to-point microwave equipment, instrumentation, spectrum & communication analyzers, and software defined radio.
Learn More

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.