RSL10-COIN-GEVB

onsemi
863-RSL10-COIN-GEVB
RSL10-COIN-GEVB

Ürt.:

Açıklama:
Bluetooth Geliştirme Araçları - 802.15.1 Board features RSL10 and NCT375 & CR2032

Yaşam Döngüsü:
Fabrika Özel Siparişi:
Üreticinin mevcut fiyatını, teslimat süresini ve sipariş gereksinimlerini doğrulamak için bir fiyat teklifi alın.

Stok Durumu

Stok:
Mevcut Değil

Fiyatlandırma (EUR)

Ürün Niteliği Öznitelik Değeri Özellik Seçin
onsemi
Ürün Kategorisi: Bluetooth Geliştirme Araçları - 802.15.1
RoHS:  
Evaluation Boards
RSL10
2.4 GHz
BLE
Marka: onsemi
Paketleme: Bulk
Ürün Tipi: Bluetooth Development Tools
Seri: RSL10
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Sürüm: Version 5.0
Birim Ağırlık: 79,713 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A991.g

BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch

onsemi BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch is a complete reference design for energy-harvesting applications. These applications include lighting, door and window control, and step counters. The board features the RSL10 SIP and a high-efficiency harvester switch. The switch offers low power consumption and is self-powered. The batteryless switch on the onsemi BLE-SWITCH001-GEVB BLUETOOTH Low Energy Switch is easily customizable using the provided firmware and RSL10 Software Development Kit.

BLUETOOTH® IoT Development Kits

onsemi BLUETOOTH® IoT Development Kits are a comprehensive node-to-cloud, modular IoT platform that allows the development of various BLE-based use cases. These IoT development kits are built using RSL10 low-power BLUETOOTH 5 certified System-on-a-Chip (SoC), which serves as a baseboard for the development kit. The BLUETOOTH IoT development kits feature optimized power consumption, ready-to-use sample code, and modular hardware consisting of sensors and actuators. The sample code is present in the CMSIS pack of the development software and can be used for detailed documentation and several use cases. These development kits also come with a mobile app that interacts with the actuators and sensors.

RSL10-COIN-GEVB Sensor Beacon Evaluation Board

onsemi RSL10-COIN-GEVB Sensor Beacon Evaluation Board evaluates the performance and capabilities of the RSL10, a low-power BLUETOOTH® 5 system on chip (SoC). The coin-cell-operated ultra-low power BLUETOOTH beacon also incorporates an NCT375 temperature sensor and a CR2032 coin-cell battery. The battery-powered board advertises temperature, battery voltage, and URL as advertising/beacon packets. The beacon follows Eddystone, an open-beacon format from Google. A web URL and ambient temperature data embedded in the advertising packet can be read using Beacon Scanner or other available beacon-scanning apps from Android and iOS stores.