ENW49D01AZKF

Panasonic
667-ENW49D01AZKF
ENW49D01AZKF

Ürt.:

Açıklama:
WiFi Geliştirme Araçları - 802,11 Evaluation Kit For PAN9520

Mouser şu anda bu ürünü bölgenizde satmamaktadır.

Stok Durumu

Stok:

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panasonic
Ürün Kategorisi: WiFi Geliştirme Araçları - 802,11
Gönderim Kısıtlamaları:
 Mouser şu anda bu ürünü bölgenizde satmamaktadır.
RoHS:  
Evaluation Boards
ENW-49D01A1KF, ENW-49D02A1KF, PAN9520
Bulk
Marka: Panasonic
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Arayüz Türü: USB
Ürün Tipi: WiFi Development Tools
Seri: PAN9520
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8517620090
ECCN:
5A002.a.1

PAN9520 Evaluation Kit

Panasonic PAN9520 Evaluation Kit is an all-inclusive and comprehensive kit that supports rapid prototyping with the Panasonic PAN9520 Embedded Wi-Fi® Module. The kit features an Arduino form factor board that has the PAN9520 RF module with 4MB or 1MB of flash memory, a 40MHz crystal oscillator, and a chip antenna onboard. The evaluation kit supports the Espressif Integrated Development Framework (ESP-IDF), which can be used to develop software for a variety of applications. ESP-IDF also has numerous software examples that can be utilized to speed up application development. The PAN9520 series supports both access and station mode for connection in most Wi-Fi applications. Panasonic PAN9520 Evaluation Kit comes with at least 43 programmable GPIOs that can be set for any preferable functionality such as sensors.

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

EV Charging Solutions

Panasonic offers a wide range of electronic components and devices that support charge control, communication, and human interface device requirements for electric vehicle (EV) charging applications. The demand for EV Charging Solutions increases as the EV market grows, and these EV solutions from Panasonic contribute to global environmental health concerns by reducing pollution.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.