RN171-I/RM475

Microchip Technology
579-RN171-I/RM475
RN171-I/RM475

Ürt.:

Açıklama:
WiFi Modülleri - 802,11 ULP WiFi 802.11 Module w RF Pad

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 7

Stok:
7
Hemen Gönderilebilir
Siparişte:
100
Beklenen 24.04.2026
Fabrika Teslim Süresi:
12
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
30,12 € 30,12 €
28,64 € 716,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: WiFi Modülleri - 802,11
RoHS:  
RN171
802.11 b/g
2.4 GHz
11 Mb/s, 54 Mb/s
GPIO, SDIO, SPI, UART
3.3 V
3.3 V
12 dBm
190 mA
40 mA
- 40 C
+ 85 C
Tray
Anten Konnektör Tipi: External
Marka: Microchip Technology
Boyutlar: 26.67 mm x 17.78 mm x 3.18 mm
Modülasyon Tekniği: DSSS (CCK-11, CCK-5.5, DQPSK-2, DBPSK-1), OFDM
İşletim Besleme Voltajı: 3.3 V
Ürün Tipi: WiFi Modules
Güvenlik: WEP-128, WPA-PSK (TKIP), WPA2-PSK (AES)
Fabrika Paket Miktarı: 50
Alt kategori:: Wireless & RF Modules
Birim Ağırlık: 19,801 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8529902100
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

RN171 Wireless LAN Modules & Eval Boards

RN171 802.11 b/g Wireless LAN Modules are complete, standalone TCP/IP wireless networking module. It incorporates a 2.4GHz radio, 32-bit SPARC processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. With its small form factor and extremely low power consumption, the RN171 is perfect for mobile wireless applications such as asset monitoring, sensors, and portable battery-operated devices.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.