XB24CDMRIS-001

Digi
888-XB24CDMRIS-001
XB24CDMRIS-001

Ürt.:

Açıklama:
Zigbee Modülleri - 802.15.4 XBee, S2C DigiMesh Mesh 2.4, SMT RF Pad

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
20 Hafta Fabrikada tahmini üretim süresi.
Minimum: 36   Çoklu: 36
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
25,22 € 907,92 €

Benzer Ürün

Digi XB3-24Z8RS-J
Digi
Zigbee Modülleri - 802.15.4 XBee3,2.4 Ghz ZB 3.0, RF Pad Ant, SMT

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Digi International
Ürün Kategorisi: Zigbee Modülleri - 802.15.4
RoHS:  
XBee S2C DigiMesh
2.4 GHz
2.1 V
3.6 V
45 mA
31 mA
6.3 mW
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Tray
Anten Konnektör Tipi: RF Pad
Marka: Digi
Boyutlar: 3.4 cm x 2.199 cm x 0.305 cm
Arayüz Türü: SPI, UART
Neme Duyarlı: Yes
İşletim Besleme Voltajı: 2.1 V to 3.6 V
Ürün Tipi: Zigbee Modules
Fabrika Paket Miktarı: 36
Alt kategori:: Wireless & RF Modules
Ticari Unvan: XBee
Birim Ağırlık: 15,794 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

XBee DigiMesh S2C 2.4 RF Modules

Digi XBee DigiMesh S2C 2.4 RF Modules provide wireless connectivity to electronic devices using a globally deployable 2.4GHz transceiver. These modules use the innovative DigiMesh networking protocol. This peer-to-peer mesh network offers added network stability through self-healing and dense network operation, extending the operational life of battery-dependent networks.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules

Digi XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules are long-range embedded wireless solutions providing end-point device connectivity. These RF modules include the XBee-PRO XSC series, XBee-PRO 900, XBee DigiMesh 2.4, XBee S1, and XBee 868LP series. The DigiMesh networking protocol is an innovative, easy-to-deploy peer-to-peer mesh protocol that offers users added network stability through self-healing, self-discovery, and dense network operation. With support for sleeping routers, DigiMesh is ideal for extending the operational life of battery dependent networks, or power-sensitive applications relying upon batteries or power harvesting technology. As members of the XBee family of RF products, all of these modules are easy-to-use, share a common hardware footprint, and are fully interoperable with other XBee products utilizing the same technology. XBee products are a part of Digi's range of Drop-in Networking solutions, offering seamless wireless communication between devices.