AD22057
AD8210
AD8211
AD8212
AD8213
AD8214
AD8215
AD8217
AD8218
AD8219
AD8290
AD8410A
AD8411A
AD8412
AD8417
AD8417-2
AD8418
AD8418A
ADM4073
BD9584F
1 Channel
2 Channel
4 Channel
0.25 kHz
0.4 kHz
1 kHz
1.5 kHz
1.8 kHz
2.5 kHz
3 kHz
3.5 kHz
4 kHz
5 kHz
6 kHz
7 kHz
8 kHz
10 kHz
11 kHz
14 kHz
25 kHz
27 kHz
30 kHz
33 kHz
0 V to 26 V
0 V to 28 V
0 V to 32 V
0 V to 36 V
0 V to 60 V
0 V to 76 V
- 300 mV to 26 V
- 300 mV to 44 V
- 300 mV to 85 V
- 200 mV to 26 V
- 200 mV to 40 V
- 100 mV to 26 V
- 100 mV to 28 V
- 100 mV to 36 V
- 100 mV to 40 V
- 100 mV to 5.5 V
- 100 mV to 65 V
- 100 mV to 75 V
- 40 V to 100 V
- 22 V to 60 V
2.5 mA/V
48 dB, 140 dB
55 dB
60 dB
65 dB
66 dB
80 dB
83 dB
84 dB
85 dB
86 dB
87 dB
90 dB
93 dB
94 dB
95 dB
96 dB
97 dB
100 dB
102 dB
1 pA
20 pA
60 pA
0.1 nA
100 pA
500 pA
2 nA
3 nA
4 nA
12 nA
20 nA
60 nA
65 nA
100 nA
130 nA
150 nA
170 nA
200 nA
245 nA
350 nA
100 nV
200 nV
500 nV
550 nV
- 300 uV
- 3 uV
- 2.5 uV
1 uV
1.9 uV
2 uV
3 uV
3.8 uV
4 uV
5 uV
6 uV
8 uV
9 uV
10 uV
12 uV
15 uV
3.2 V
3.6 V
5.5 V
12 V
18 V
20 V
24 V
26 V
28 V
30 V
32 V
36 V
40 V
60 V
65 V
70 V
76 V
80 V
100 V
110 V
- 2 V
1.6 V
1.7 V
1.8 V
2 V
2.2 V
2.5 V
2.6 V
2.7 V
2.8 V
2.85 V
2.9 V
3 V
3.5 V
3.6 V
4 V
4.5 V
5 V
7 V
8 V
1 uA
12 uA
12.5 uA
20 uA
21 uA
30 uA
40 uA
50 uA
57 uA
59 uA
60 uA
62 uA
65 uA
70 uA
75 uA
80 uA
88 uA
90 uA
96 uA
100 uA
0.002 %
0.003 %
0.01 %
0.02 %
0.03 %
0.04 %
0.05 %
0.07 %
0.08 %
0.1 %
0.11 %
0.13 %
0.15 %
0.16 %
0.2 %
0.25 %
0.25 %, 0.51 %
0.29 %
0.3 %
0.32 %
+ 70 C
+ 85 C
+ 90 C
+ 105 C
+ 125 C
+ 150 C
+ 210 C
CFP-8
DFN-16
DFN-6
DFN-8
Die
DSBGA-12
DSBGA-6
HTSSOP-24
LFCSP-16
LFCSP-8
Micro-10
Micro8
Micro-8
MiniSO-8
Mini SO-8
MinSO-8
MSOP-10
MSOP-12
MSOP-16
MSOP-8
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle