LT6402CUD-20#PBF

Analog Devices
584-LT6402CUD-20#PBF
LT6402CUD-20#PBF

Mfr.:

Description:
Differential Amplifiers 300MHz L Dist, L N Diff Amp/ADC Drvr (AV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
LT6402-20
1 Channel
300 MHz
400 V/us
35 mA
15 uA
1 mV
5.5 V
4 V
30 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 1.9 nV/sqrt Hz
Input Type: Differential, Single-Ended
Maximum Input Resistance: 122 Ohms
Output Type: Differential
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Settling Time: 8 ns
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 135
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
6,19 € 61,90 €
5,74 € 143,50 €
5,25 € 525,00 €