AD5748
AD5749
AD5751
AD620
AD621
AD622
AD623
AD627
AD8220
AD8221
AD8222
AD8223
AD8224
AD8225
AD8226
AD8227
AD8228
AD8230
AD8231
AD8235
1 Channel
2 Channel
4 Channel
350 Hz
500 Hz
1 kHz
3.1 kHz
7.5 kHz
10 kHz
18 kHz
23 kHz
25 kHz
28 kHz
30 kHz
34 kHz
37 kHz
40 kHz
50 kHz
60 kHz
70 kHz
80 kHz
100 kHz
120 kHz
11 mV/us
20 mV/us
26 mV/us
50 mV/us
55 mV/us
60 mV/us
80 mV/us
100 mV/us
150 mV/us
160 mV/us
200 mV/us
240 mV/us
250 mV/us
300 mV/us
400 mV/us
500 mV/us
600 mV/us
700 mV/us
800 mV/us
900 mV/us
60 dB
64 dB
69 dB
70 dB
72 dB
73 dB
75 dB
76 dB
77 dB
78 dB
80 dB
81 dB
83 dB
84 dB
85 dB
86 dB
88 dB
89 dB
90 dB
92 dB
1 pA
2 pA
2.5 pA
3 pA
10 pA
20 pA
25 pA
33 pA
40 pA
50 pA
100 pA
150 pA
200 pA
250 pA
280 pA
300 pA
400 pA
450 pA
500 pA
550 pA
600 nV
- 3 uV
1 uV
2 uV
3 uV
4 uV
5 uV
8 uV
9 uV
10 uV
15 uV
17 uV
20 uV
22 uV
25 uV
30 uV
35 uV
40 uV
50 uV
60 uV
- 18 V, 18 V, 36 V
3.6 V
5.25 V
5.5 V
6 V
7.5 V
11 V
12 V
15 V
16 V
18 V
24 V
28 V
30 V
34 V
35 V
36 V
40 V
44 V
48 V
1.6 V
1.7 V
1.8 V
2.2 V
2.3 V
2.5 V
2.5 V, 2.5 V, 4.5 V
2.6 V
2.7 V
2.85 V
3 V
4 V
4.5 V
4.6 V
4.75 V
5 V
8 V
9 V
10 V
10.8 V
17 uA
30 uA
40 uA
50 uA
60 uA
65 uA
67 uA
80 uA
85 uA
90 uA
92 uA
93 uA
100 uA
110 uA
115 uA
175 uA
180 uA
198 uA
200 uA
220 uA
+ 70 C
+ 85 C
+ 105 C
+ 125 C
+ 175 C
+ 210 C
CDIP-14
CDIP-16
CDIP-8
CFP-8
DFN-10
DFN-12
DFN-8
Die
LFCSP-16
LFCSP-28
LFCSP-32
LFCSP-8
MSOP-10
MSOP-16
MSOP-8
PDFN-12
PDIP-14
PDIP-16
PDIP-8
QFN-20
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle