AD532
AD539
AD5750
AD600
AD602
AD603
AD604
AD605
AD633
AD8018
AD8260
AD8324
AD8325
AD8330
AD8331
AD8332
AD8334
AD8335
AD8336
AD8337
Analog Comparators
Current Output Drivers
Operational Amplifiers
Special Purpose Amplifiers
Variable Gain Amplifiers
Analog Multiplier
Analog Multiplier & Divider
Current Differencing
Driver Array
High Speed
Line Driver ADSL2
Line Driver CATV
Line Driver xDSL
Op Amp, Comparator
Op Amp, Comparator, Reference
Op Amp, Reference
PGA
Selectable Gain
Variable Gain Amplifiers
VGA
1 Channel
2 Channel
4 Channel
6 Channel
8 Channel
10 Channel
32 Channel
4 kHz
5.5 kHz
20 kHz
100 kHz to 1400 MHz
125 kHz
2.1 MHz
6 MHz
11 MHz
30 MHz
35 MHz
40 MHz
60 MHz
70 MHz
80 MHz
90 MHz
100 MHz
120 MHz
150 MHz
200 MHz
279 MHz
0.0025 V/us
0.0125 V/us
0.7 V/us
1 V/us
2 V/us
3 V/us
9 V/us
16 V/us
22 V/us
60 V/us
85 V/us
100 V/us
170 V/us
250 V/us
275 V/us
300 V/us
350 V/us
515 V/us
625 V/us
650 V/us
- 67 dB
- 60 dB
- 20 dB
29 dB
30 dB
40 dB
50 dB
51 dB
54 dB
56 dB
60 dB
63 dB
65 dB
70 dB
70 dB to 90 dB
72 dB
77 dB
79 dB
80 dB
81 dB
10 uA
110 uA
6 mA
10 mA
20 mA
25 mA
35 mA
40 mA
45 mA
60 mA
70 mA
90 mA
105 mA
310 mA
400 mA
500 mA
600 mA
680 mA
700 mA
1 pA
50 pA
200 pA
250 pA
300 pA
900 pA
- 400 nA
1 nA
2 nA
5 nA
25 nA
30 nA
50 nA
100 nA
150 nA
250 nA
300 nA
340 nA
400 nA
725 nA
15 uV
60 uV
100 uV
200 uV
275 uV
500 uV
600 uV
650 uV
1 mV
1.5 mV
2 mV
2.5 mV
3 mV
3.5 mV
4 mV
4.5 mV
5 mV
7 mV
8.3 mV
14 mV
3.15 V
3.47 V
5 V
5.25 V
5.5 V
6 V
6.3 V
7 V
8 V
10 V
10.5 V
11 V
12 V
12.5 V
12.6 V
15 V
16 V
18 V
22 V
24 V
- 4.75 V
- 4.5 V
1.3 V
1.8 V
2.2 V
2.5 V
2.7 V
2.8 V
2.85 V
2.9 V
3 V
3.13 V
3.14 V
3.15 V
3.3 V
4 V
4.5 V
4.75 V
5 V
5.5 V
1.4 uA
5 uA
7 uA
110 uA
112 uA
150 uA
200 uA
1 mA
1.6 mA
1.75 mA
2 mA
2.1 mA
2.6 mA
3 mA
3.4 mA
4 mA
4.4 mA
5 mA
5.5 mA
5.8 mA
+ 55 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C
Cable Mount
DIN Rail
SMD/SMT
Through Hole
CDIP-14
DFN-12
Die
HTQFP-100
HTSSOP-20
HTSSOP-28
LFCSP-16
LFCSP-20
LFCSP-24
LFCSP-32
LFCSP-64
LFCSP-8
LFCSP-84
MQFP-100
MSOP-10
MSOP-8
Non-standard
PDIP-14
PDIP-16
PDIP-8
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle