1 Channel
2 Channel
3 Channel
4 Channel
5 Channel
6 Channel
16 Channel
48 Channel
48 kHz
192 kHz
400 kHz
2.048 MHz
3.072 MHz
12.288 MHz
13 MHz
15.36 MHz
24.576 MHz
49.152 MHz
78 MHz
100 MHz
147.456 MHz
160 MHz
172 MHz
175 MHz
200 MHz
250 MHz
294.912 MHz
450 MHz
10 bit
12 bit
15 bit
16 bit
16 bit, 20 bit, 24 bit
16 bit, 24 bit, 32 bit
24 bit
28 bit
32 bit
60 bit
64 bit, 128 bit
CAN, GPIO, I2C, SPI
CAN, I2C, I2S, SPI, UART
GPIO, I2C, I2S, JTAG, SPI, SSI, UART, USB
GPIO, I2C, SPI, UART
GPIO, I2S, SPI, UART
I2C
I2C, I2S, SPI, UART
I2C, I2S, USB 2.0
I2C, SPI
I2C, SPI, UART
Serial, 4-Wire, SPI
SPI
BGA-400
DMP-14
HLQFP-100
HLQFP-176
HLQFP-184
HTQFP-100
HTSSOP-38
HTSSOP-56
HVQFN-184
LFBGA-361
LFBGA-364
LFCSP-72
LFCSP-88
LQFP-100
LQFP-128
LQFP-144
LQFP-48
LQFP-64
LQFP-80
Multiwatt-15
850 mV
900 mV
930 mV
950 mV
1 V
1.14 V
1.18 V
1.2 V
1.2 V, 3.3 V
1.7 V
1.8 V
1.8 V, 3.3 V
2.5 V
2.7 V
3 V
3.3 V
3.3 V, 1.8 V
5 V
6 V
7 V
950 mV
1 V
1.05 V
1.1 V
1.2 V
1.2 V, 3.3 V
1.26 V
1.8 V, 3.3 V
1.98 V
2 V
2.5 V
3.3 V
3.3 V, 1.8 V
3.47 V
3.6 V
3.63 V
5 V
9.5 V
10.2 V
AD1940
AD1954
ADAU1401A
ADAU1442
ADAU1445
ADAU1446
ADAU1450
ADAU1451
ADAU1452
ADAU1462
ADAU1463
ADAU1466
ADAU1467
ADAU1701
ADAU1702
ADAU1787
AK701x
BD37067FV-M
BD37068FV-M
CMX138
+ 65 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C
+ 150 C
600 nA
29 uA
1.73 mA
3 mA
4 mA to 10 mA
8 mA
20 mA
38 mA
+/- 40 mA, +/- 50 mA
50 mA
75 mA
80 mA
100 mA
140 mA
140 mA, 20 mA
163 mA
220 mA
233 mA
2.37 A
Cut Tape
MouseReel
Reel
Tray
Tube