ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system)
ESDCAN01-2BLY
STMicroelectronics
1:
0,146 €
228.910 Stokta Var
Mouser Parça Numarası
511-ESDCAN01-2BLY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system)
228.910 Stokta Var
1
0,146 €
10
0,112 €
100
0,089 €
500
0,084 €
3.000
0,049 €
9.000
Görünüm
1.000
0,074 €
9.000
0,048 €
24.000
0,044 €
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
Bidirectional
2 Channel
24 V
SMD/SMT
40 V
25 V
SC-59-3 (SOT-23-3)
5.5 A
230 W
30 pF
30 kV
30 kV
- 40 C
+ 150 C
ESDCAN01-2BLY
AEC-Q100
Reel, Cut Tape, MouseReel
ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system)
ESDCAN05-2BWY
STMicroelectronics
1:
0,172 €
10.403 Stokta Var
15.000 Beklenen 6.04.2026
Mouser Parça Numarası
511-ESDCAN05-2BWY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system)
10.403 Stokta Var
15.000 Beklenen 6.04.2026
1
0,172 €
10
0,118 €
100
0,088 €
500
0,085 €
1.000
0,083 €
3.000
0,057 €
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
Bidirectional
2 Channel
36 V
SMD/SMT
61 V
39 V
SOT-323-3
3 A
170 W
3.5 pF
30 kV
30 kV
- 55 C
+ 175 C
ESDCAN05-2BWY
AEC-Q100
Reel, Cut Tape, MouseReel
ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system)
ESDCAN06-2BWY
STMicroelectronics
1:
0,241 €
21.423 Stokta Var
Mouser Parça Numarası
511-ESDCAN06-2BWY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system)
21.423 Stokta Var
1
0,241 €
10
0,165 €
100
0,082 €
500
0,08 €
1.000
0,077 €
3.000
0,049 €
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
Bidirectional
2 Channel
35 V
SMD/SMT
59 V
38 V
SOT-323-3
3 A
170 W
15 pF
30 kV
30 kV
- 55 C
+ 175 C
ESDCAN06-2BWY
AEC-Q100
Reel, Cut Tape, MouseReel