Single Phase Bridge
Three Phase Bridge
Screw Mount
SMD/SMT
Stud Mount
Through Hole
Press Fit
Quick Connect
Radial
Screw
SMD/SMT
Solder
Solder Pad
Solder Pin
Solder Tab
Through Hole
10.4 mm x 7.2 mm
14.75 mm x 10.6 mm
1N
1NA
1W
1Z
22.3 mm x 18.8 mm
29 mm x 29 mm x 11.23 mm
2GBJ-4
2S
30.3 mm x 20.3 mm
3S
5-SIP
5S
ABS
ABS-4
BR-10
BR-15
BR-15W
BR-25W
140 mA
400 mA
500 mA
800 mA
840 mA
1 A
1.2 A
1.3 A
1.5 A
1.9 A
2 A
2.1 A
2.2 A
2.3 A
2.5 A
2.7 A
2.8 A
2.9 A
3 A
3.3 A
20 V
30 V
40 V
50 V
60 V
65 V
70 V
80 V
85 V
90 V
100 V
125 V
150 V
160 V
190 V
200 V
250 V
260 V
300 V
380 V
440 mV
490 mV
500 mV
550 mV
600 mV
625 mV
650 mV
700 mV
750 mV
800 mV
820 mV
850 mV
860 mV
870 mV
875 mV
880 mV
890 mV
900 mV
910 mV
920 mV
4 A
20 A
27 A
27.3 A
30 A
32 A
35 A
40 A
45 A
50 A
52 A
55 A
60 A
62 A
63 A
65 A
70 A
75 A
80 A
90 A
0 C
- 65 C
- 55 C
- 50 C
- 40 C
+ 70 C
+ 85 C
+ 125 C
+ 130 C
+ 150 C
+ 150 C
+ 175 C
+ 200 C
2.2 mm
3 mm
3.8 mm
4.1 mm
4.7 mm
4.72 mm
4.8 mm
4.83 mm
4.9 mm
4.95 mm
5 mm
5.2 mm
5.25 mm
5.3 mm
5.9 mm
6.25 mm
6.4 mm
6.5 mm
6.6 mm
6.8 mm
1.35 mm
3 mm
3.1 mm
3.3 mm
3.4 mm
3.45 mm
3.5 mm
3.53 mm
3.56 mm
3.6 mm
3.65 mm
3.7 mm
3.8 mm
3.9 mm
4 mm
4.1 mm
4.2 mm
4.4 mm
4.5 mm
4.6 mm
1 mm
1.1 mm
1.15 mm
1.16 mm
1.2 mm
1.22 mm
1.35 mm
1.4 mm
1.45 mm
1.5 mm
1.55 mm
1.6 mm
1.61 mm
1.65 mm
1.71 mm
1.75 mm
1.8 mm
2.2 mm
2.35 mm
2.45 mm
2W005G
2W01G
2W02G
2W04G
2W06G
2W08G
2W10G
3GBJ3508
3GBJ3510
3GBJ3516
ABS
ABS10
ABS15
ABS20
ABS6
B05S
B10S
B125
B250
B2S
Ammo Pack
Blister Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube