Press Fit
Screw Mount
SMD/SMT
Through Hole
ADD-A-PAK
B-2
B-2T
D1
D1P
D2
D2PAK-3 (TO-263-3)
D-67 (HALF PAK)
D-67 (Half Pak)
DD104
DD260
DD261
DD350
DZ107
DZ540
DZ600
DZ950
E2-Pack
E3-Pack
EMIPAK
20 V
30 V
35 V
40 V
45 V
50 V
60 V
80 V
100 V
120 V
150 V
170 V
180 V
200 V
240 V
300 V
400 V
500 V
600 V
650 V
10 A
15 A
20 A
30 A
34 A
35 A
45 A
50 A
60 A
70 A
89 A
100 A
120 A
150 A
160 A
200 A
240 A
300 A
320 A
400 A
1-Phase
3-Phase Bridge
Diode Phase Leg
Fast Recovery Rectifier
Glass Passivated
Half Bridge
Hyper Fast Rectifier
Isolated
Non-Isolated
Phase Leg
Rectifier Bridge
Rectifier Diode Module
SiC Schottky Diode
Single Diode
Standard Recovery
Standard Recovery Rectifier
Super Fast Recovery
Switching Diode
Ultra Fast Rectifier
Ultra Fast Soft Recovery Rectifier
1-Phase Bridge
3-Phase Bridge
Common Cathode
Diode Double Circuit
Dual
Dual-Common Anode
Dual-Common Cathode
Dual Parallel
Dual Series
Full Bridge
Half Bridge
Isolated 3-Phase Bridge
Phase Leg
Quad
Rectifier Bridge
Series Connection - 2 Diodes
Series Connection - SCR, Diode
Single
Single Dual Anode
Thysistor/Diode
700 mV
720 mV
730 mV
750 mV
780 mV
800 mV
840 mV
860 mV
870 mV
880 mV
920 mV
930 mV
950 mV
980 mV
1 V
1.01 V
1.02 V
1.05 V
1.08 V
1.09 V
- 65 C
- 55 C
- 40 C
- 30 C
- 25 C
+ 71 C
+ 75 C
+ 100 C
+ 125 C
+ 130 C
+ 135 C
+ 140 C
+ 150 C
+ 175 C
B-2 / B-2T
B48-2 / B48-2T
B48-2T
BKA
BKR
CoolSiC Mosfet Module
DBA
DD
DD260N
DD261N
DDB2U50N08W1RB11
DDB6U180N16RRP11
DF
DFA
DKR
DSA240X200NA
DSI2x55-16
Diode Bridge Module
Diode IGBT
Diode Module
Blister Pack
Box
Bulk
Cut Tape
Each
Reel
Tray
Tube