SMA-2 Rectifiers

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers Freds - SMA 7.230In Stock
Min.: 1
Mult.: 1
: 7.500
SMD/SMT SMA-2 1.2 kV 1 A Hyperfast Rectifier Single 1.75 V 21 A 5 uA 90 ns - 55 C + 175 C Reel, Cut Tape

onsemi Rectifiers 600V 1A Standard 264.767In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000

SMD/SMT SMA-2 600 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4005 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1.0A 800V 28.705In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000

SMD/SMT SMA-2 800 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 5 uA 500 ns - 65 C + 150 C RS1K Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1.0A Surface Mount Fast Recovery Rectifier 52.047In Stock
Min.: 1
Mult.: 1
Max.: 1.040
: 5.000

SMD/SMT SMA-2 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C RS1A Reel, Cut Tape, MouseReel
Panjit Rectifiers SURFACE MOUNT SUPERFAST RECTIFIER 7.114In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA-2 200 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 1 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,Super Fast Recovery Rectifiers,SMA,2A 6.897In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT SMA-2 600 V 2 A Super Fast Recovery Rectifier Single 1.7 V 50 A 1 uA 35 ns - 55 C + 150 C ESM-20AH Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 2.0A 800V 4.980In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA-2 800 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 65 C + 150 C RS2KA Reel, Cut Tape, MouseReel

onsemi Rectifiers AUTO STANDARD OF MRA4006T3G 19.601In Stock
Min.: 1
Mult.: 1
Max.: 1.410
: 5.000

SMD/SMT SMA-2 800 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4006 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Rectifiers REC SMA 1A 300V UL 1.078In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA-2 300 V 2 A Ultra Fast Recovery Rectifiers Single 1.1 V 35 A 5 uA 65 ns - 65 C + 175 C SURA8130 AEC-Q101 Reel, Cut Tape
Diodes Incorporated Rectifiers 600V 2A 11.885In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA-2 600 V 1.5 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 65 C + 150 C S2JA Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 13.301In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.6 V 30 A 5 uA 14 ns - 40 C + 175 C STTH1R04-Y AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 2A, 100V, Ultra Fast Recovery Rectifier 14.813In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA-2 100 V 2 A Ultra Fast Recovery Rectifiers Single 870 mV 140 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 1A SUPER FAST RECOVERY SILICON RECTIFIER 3.600In Stock
Min.: 1
Mult.: 1
: 5.000
SMD/SMT SMA-2 600 V 1 A Super Fast Recovery Rectifier Single 1.25 V 30 A 5 uA 75 ns - 65 C + 175 C MURS1J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2A Ultra Fast Recovery Rectifiers 4.300In Stock
Min.: 1
Mult.: 1
: 5.000
SMD/SMT SMA-2 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 50 C + 150 C US2JA Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 500ns 0.8A 800V Fast Recovery Rectifier 3.882In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMA-2 800 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1KL Reel, Cut Tape
Taiwan Semiconductor Rectifiers 25ns, 1A, 100V, Ultra Fast Recovery Rectifier 12.795In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA-2 100 V 1 A Ultra Fast Recovery Rectifiers Single 840 mV 100 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers Automotive 1A, 400V, Standard Recovery Rectifier 13.850In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT SMA-2 400 V 1 A Standard Recovery Rectifier Single 960 mV 30 A 1 uA - 55 C + 155 C Reel, Cut Tape, MouseReel

onsemi Rectifiers 400V 1A Standard 387.077In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000

SMD/SMT SMA-2 400 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4004 Reel, Cut Tape, MouseReel
Nexperia Rectifiers ES1J/SOD1001/SMA 115.033In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA-2 600 V 1.4 A Hyperfast Recovery Rectifier Single 1.7 V 30 A 5 uA 23 ns - 55 C + 150 C Reel, Cut Tape
Diodes Incorporated Rectifiers 1000V 1A 812.875In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000

SMD/SMT SMA-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 65 C + 150 C S1M Reel, Cut Tape, MouseReel

onsemi Rectifiers 1000V 1A Standard 306.386In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000

SMD/SMT SMA-2 1 kV 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4007 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 2A 30.704In Stock
Min.: 1
Mult.: 1
Max.: 640
: 5.000

SMD/SMT SMA-2 50 V 2 A Fast Recovery Rectifiers Single 920 mV 50 A 5 uA 25 ns - 55 C + 150 C ES2AA Reel, Cut Tape, MouseReel

onsemi Rectifiers 300V 1A Standard 149.564In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000

SMD/SMT SMA-2 300 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4003T3 Reel, Cut Tape, MouseReel
Nexperia Rectifiers ES1B/SOD1001/SMA 8.450In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA-2 100 V 1.4 A Hyperfast Recovery Rectifier Single 950 mV 30 A 5 uA 22 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers FR2JA/SOD1001/SMA 9.645In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA-2 600 V 2.8 A Recovery Rectifier Single 1.3 V 50 A 5 uA 140 ns - 55 C + 150 C Reel, Cut Tape