770 mV
1 V
1.8 V
1.9 V
1.99 V
2 V
2.02 V
2.09 V
2.1 V
2.11 V
2.2 V
2.21 V
2.22 V
2.28 V
2.34 V
2.4 V
2.42 V
2.425 V
2.43 V
2.45 V
Axial
SMD/SMT
Stud Mount
Through Hole
017AA-2
0603 (1608 metric)
0805 (2012 metric)
1206 (3216 metric)
A
B
B-SQ
B-SQ-MELF-2
D-5A-2
D-5B
D-5B-2
DFN-1006-2
DFN-1006-2A-2
DFN-1006BD-2
DFN-2
DFN1006-2
DO-15
DO-15-2
DO-201
DO-201-2
95 mW
100 mW
125 mW
150 mW
180 mW
200 mW
225 mW
250 mW
275 mW
300 mW
310 mW
320 mW
350 mW
360 mW
365 mW
400 mW
410 mW
425 mW
430 mW
470 mW
1 %
2 %
2 %, 5 %
2.04 %
2.06 %
2.08 %
2.09 %
2.1 %
2.14 %
2.15 %
2.16 %
2.18 %
2.19 %
2.2 %
2.21 %
2.23 %
2.36 %
2.46 %
2.49 %
2.5 %
1 mA
1 nA
1 uA
1.5 mA
1.5 uA
1.8 uA
1.9 uA
10 mA
10 nA
10 uA
10.5 mA
10.5 uA
100 nA
100 uA
11 uA
11.2 mA
11.2 uA
11.4 uA
12.5 uA
12.6 mA
0 Ohms
28 mOhms
36 mOhms
60 mOhms
120 mOhms
160 mOhms
180 mOhms
200 mOhms
215 mOhms
400 mOhms
500 mOhms
1 Ohms
1.1 Ohms
1.2 Ohms
1.3 Ohms
1.5 Ohms
1.6 Ohms
2 Ohms
2.2 Ohms
2.5 Ohms
0 C
- 65 C
- 55 C
- 50 C
- 40 C
+ 75 C
+ 85 C
+ 100 C
+ 125 C
+ 150 C
+150 C
+ 155 C
+ 175 C
+ 200 C
Bidirectional
Common Cathode
Dual
Dual Common Anode
Dual Common Cathode
Quad Common Anode
Single
Single Dual Anode Dual Cathode
Single Dual Anode Single Cathode
Triple
50 nA
28 uA
50 uA
250 uA
500 uA
650 uA
660 uA
680 uA
740 uA
750 uA
800 uA
850 uA
900 uA
950 uA
1 mA
1.1 mA
1.2 mA
1.3 mA
1.4 mA
1.5 mA
Ammo Pack
Bulk
Cut Tape
Foil Bag
Gel Pack
MouseReel
Reel
Tray
Tube
Waffle
1EZ10D5
1EZ110D5
1EZ11D5
1EZ120D5
1EZ12D5
1EZ130D5
1EZ13D5
1EZ140D5
1EZ14D5
1EZ150D5
1EZ15D5
1EZ160D5
1EZ16D5
1EZ170D5
1EZ17D5
1EZ180D5
1EZ18D5
1EZ190D5
1EZ19D5
1EZ200D5