Boost Power Modules
Chopper IGBT module
Easy Dual Modules
EasyPACK 2B Module
EasyPACK Module
Highly Insulated Modules
High Voltage IGBT Module
Hybrid IGBT Modules
IGBT Module
IGBT Modules
IGBT Power Module
IGBT Power Modules
IGBT Silicon Modules
IHM-B Module
Inverter Modules
Module
Modules
Power Modules
Q0PACK Modules
Si/SiC Hybrid Modules
12-Pack
3-Level Inverter
3-Phase
3-Phase Bridge
3-Phase Inverter
4-Pack
6-Pack
7-Pack
Array 7
Asymmetrical Bridge
CIB
Converter Inverter Brake
Copack (Sonic-FRD)
Double Dual Common Source
Dual
Dual Common Emitter
Dual Common Source
Dual Dual Collector Dual Emitter
Full Bridge
Half Bridge
1.23 V
1.6 V
600 V
650 V
750 V
900 V
950 V
1 kV
1.05 kV
1.2 kV
1.2 kV, 600 V
1.7 kV
2 kV
2.3 kV
3.3 kV
4.3 kV
4.5 kV
6.5 kV
880 mV
1 V
1.1 V
1.17 V
1.18 V
1.2 V
1.21 V
1.25 V
1.27 V
1.28 V
1.29 V
1.3 V
1.33 V
1.35 V
1.4 V
1.45 V
1.46 V
1.48 V
1.5 V
1.55 V
3 A
5 A
8 A
10 A
12 A
15 A
16 A
17 A
20 A
22 A
25 A
27 A
28 A
28 A, 17 A
29 A
30 A
32 A
34 A
35 A
37 A
10 nA
80 nA
100 nA
120 nA
120 nA, 600 nA
150 nA
200 nA
220 nA
230 nA
240 nA
240 nA, 600 nA
250 nA
300 nA
340 nA
350 nA
360 nA
400 nA
450 nA
480 nA
480 nA, 400 nA
20 mW
34.2 mW
187.5 mW
8 W
9 W
9.7 W
12 W
13.6 W
19.2 W
20 W
21.3 W
26 W
27 W
30 W
31 W
33.3 W
44.6 W
47.6 W
50 W
60 W
100 mm x 140 mm
106.4 mm x 61.4 mm x 30.5 mm
108 mm x 67.3 mm x 17.2 mm
130 mm x 103 mm x 20.55 mm
130 mm x 140 mm
140 mm x 190 mm
144 mm x 99.8 mm
152 mm x 62.15 mm
152 mm x 62.5 mm x 20.5 mm
152 mm x 62.5 mm x 20.8 mm
183AB
190 mm x 140 mm x 38.5 mm
190 mm x 140 mm x 48 mm
250 mm x 89 mm
38 mm x 28 mm
38.1 mm x 25.3 mm
56.7 mm x 48 mm x 12 mm
62 mm
62.8 mm x 33.8 mm x 12 mm
65.9 mm x 32.5 mm x 12 mm
- 55 C
- 50 C
- 40 C
- 30 C
- 20 C
+ 85 C
+ 100 C
+ 110 C
+ 125 C
+ 135 C
+ 150 C
+ 175 C
Blister Pack
Bulk
Cut Tape
Reel
Tray
Tube