Central Semiconductor
Comchip Technology
Diodes Incorporated
Diotec Semiconductor
Infineon
Microchip
Micro Commercial Components (MCC)
Nexperia
onsemi
Rectron
ROHM Semiconductor
STMicroelectronics
Texas Instruments
Array 7
Cascade
Dual
Octal
Quad
Single
Single Dual Collector
- 120 V
- 100 V
- 30 V
16 V
20 V
30 V
32 V
40 V
45 V
50 V
60 V
65 V
80 V
100 V
110 V
120 V
140 V
150 V
160 V
180 V
- 10 V
2.5 V
5 V
6 V
7 V
8 V
10 V
12 V
14 V
20 V
60 V
- 140 V
- 40 V
20 V
30 V
40 V
50 V
60 V
80 V
90 V
100 V
120 V
140 V
150 V
160 V
180 V
200 V
250 V
300 V
700 V
2 kV
100 mA
300 mA
500 mA
700 mA
800 mA
900 mA
- 1 A
1 A
1.2 A
1.5 A
1.75 A
2 A
3 A
4 A
5 A
6 A
8 A
10 A
12 A
15 A
10 nA
50 nA
100 nA
- 10 uA
1 uA
10 uA
20 uA
50 uA
100 uA
200 uA
250 uA
400 uA
500 uA
1 mA
5 mA
500 mA
800 mA
6.4 mW
200 mW
225 mW
250 mW
300 mW
330 mW
350 mW
450 mW
500 mW
580 mW
625 mW
800 mW
900 mW
950 mW
1 W
1.25 W
1.3 W
1.5 W
2 W
2.25 W
D2PAK
D2PAK-3
D2PAK-3 (TO-263-3)
DPAK-2 (TO-252-2)
DPAK-3 (TO-252-3)
PDIP-16
PDIP-18
POWERDI5
SC-59-3
SOIC-16
SOIC-20
SOIC-Narrow-16
SOP-16
SOT-223
SOT-223-3
SOT-223-4
SOT-223-8
SOT-23
SOT-23-16
SOT-23-3
0 C
- 65 C
- 55 C
- 40 C
- 20 C
+ 70 C
+ 85 C
+ 105 C
+ 125 C
+ 150 C
+ 175 C
+ 200 C
2N53
2N5308
2N6039
2N62
2N6284
2N6295
2N6296
2N6426
2SB1316
2SB852K
2SD1383K
2SD1834
2SD1980
2SD2142K
2SD2143
2ST501
2STBN15D100
2STP535FP
BC517
BCV26
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube