Ampleon
Central Semiconductor
EPC
Guerrilla RF
Infineon
MACOM
Microchip
Navitas Semiconductor
Nexperia
Qorvo
Renesas Electronics
ROHM Semiconductor
STMicroelectronics
Taiwan Semiconductor
Flanged
Screw Mount
SMD/SMT
Through Hole
4.5 mm x 4 mm
440109
440109-2
440117
440162
440166
440193
440196
440199
440201
4402015
440206
440210
440217
440223
440224
440225
440226
440226-2
BGA
HEMT
N - Channel
N-Channel
P-Channel
1
1 Channel
2 Channel
4 Channel
8 Channel
2-Channel
15 V
28 V
32 V
36 V
40 V
48 V
50 V
60 V
65 V
80 V
84 V
100 V
120 V
125 V
145 V
150 V
160 V
170 V
200 V
350 V
774 uA
50 mA
80 mA
250 mA
326 mA
400 mA
0.5 A
500 mA
557 mA
600 mA
610 mA
650 mA
700 mA
750 mA
800 mA
950 mA
1 A
1.3 A
1.4 A
1.46 A
1 mOhms
1.1 mOhms
1.2 mOhms
1.5 mOhms
1.8 mOhms
1.9 mOhms
2 mOhms
2.2 mOhms
2.25 mOhms
2.5 mOhms
2.6 mOhms
2.7 mOhms
3.1 mOhms
3.2 mOhms
3.3 mOhms
3.5 mOhms
3.6 mOhms
3.7 mOhms
3.9 mOhms
4.9 mOhms
- 20 V, + 20 V
- 18 V, + 18 V
- 15 V, 2 V
- 10 V
- 10 V to + 6.5 V
- 10 V, + 10 V
- 10 V, + 2 V
- 10 V, + 6.5 V
- 10 V, + 7 V
- 10 V, 6.5 V
- 10 V, 7 V
- 10 V,+ 2 V
- 8 V, 2 V
- 7 V, + 2 V
- 7 V, + 7 V
- 7 V, 2 V
- 6 V, + 6 V
- 6 V, + 7 V
- 4 V
- 4 V, + 5.5 V
- 10 V, 2 V
- 3.8 V
- 3.4 V
- 3 V
- 2.9 V
- 2.8 V
- 2.7 V
- 2.5 V
- 2.2 V
- 2 V
- 1.8 V
1.2 V
1.5 V
1.6 V
1.7 V
1.8 V
2 V
2.1 V
2.3 V
2.4 V
44 pC
115 pC
133 pC
360 pC
370 pC
0.5 nC
0.53 nC
0.65 nC
670 pC
700 pC
730 pC, 730 pC
745 pC
0.8 nC
800 pC
0.85 nC
0.87 nC
880 pC
1 nC
1.1 nC
1.2 nC
- 65 C
- 55 C
- 40 C
- 55C
+ 65 C
+ 75 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 107 C
+ 125 C
+ 130 C
+ 150
+ 150 C
+ 155 C
+ 175 C
+ 225 C
+ 250 C
+ 275 C
200 mW
1.1 W
5 W
7.5 W
8 W
8.4 W
8.9 W
11 W
12 W
12.5 W
13 W
13.2 W
13.5 W
13.8 W
14 W
14.7 W
15 W
15.3 W
15.8 W
16 W