Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.

Sonuçlar: 190
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Teknoloji Montaj Stili Paket / Kasa Transistör Polaritesi Kanal Sayısı Vds - Tahliye-Kaynak Arıza Voltajı Id - Sürekli Tahliye Akımı Rds Açık - Tahliye-Kaynağı Direnci Vgs - Kapı-Kaynağı Voltajı Vgs th - Kapı-Kaynağı Eşik Voltajı Qg - Kapı Şarjı Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Pd - Güç Dağılımı Kanal Modu Vasıf Ticari Unvan Paketleme
Infineon Technologies MOSFET'ler LOW POWER_NEW 28.198Stokta Var
Min.: 1
Çoklu.: 1
Makara: 3.000

Si SMD/SMT SOT-223-3 N-Channel 1 Channel 950 V 2 A 3.7 Ohms - 20 V, 20 V 2.5 V 6 nC - 55 C + 150 C 6 W Enhancement CoolMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET'ler HIGH POWER_NEW 489Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 23 A 22 mOhms - 20 V, 20 V 4.5 V 150 nC - 55 C + 150 C 390 W Enhancement CoolMOS Tube
Infineon Technologies MOSFET'ler HIGH POWER_NEW 1.087Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 31 A 57 mOhms - 20 V, 20 V 3.5 V 67 nC - 55 C + 150 C 156 W Enhancement CoolMOS Tube
Infineon Technologies MOSFET'ler HIGH POWER_NEW 980Stokta Var
13.500Siparişte
Min.: 1
Çoklu.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 37 A 69 mOhms - 20 V, 20 V 3 V 51 nC - 55 C + 150 C 129 W Enhancement CoolMOS Tube
Infineon Technologies MOSFET'ler HIGH POWER_NEW 947Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 31 A 77 mOhms - 20 V, 20 V 3 V 45 nC - 55 C + 150 C 117 W Enhancement CoolMOS Tube
Infineon Technologies MOSFET'ler HIGH POWER_NEW 5.752Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 145 mOhms - 20 V, 20 V 3 V 25 nC - 55 C + 150 C 72 W Enhancement CoolMOS Tube
Infineon Technologies MOSFET'ler HIGH POWER_NEW 2.427Stokta Var
2.000Beklenen 30.04.2026
Min.: 1
Çoklu.: 1
Makara: 2.000

Si SMD/SMT HSOF-8 N-Channel 1 Channel 600 V 23 A 22 mOhms - 20 V, 20 V 4.5 V 150 nC - 55 C + 150 C 390 W Enhancement CoolMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET'ler HIGH POWER NEW 1.710Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

Si SMD/SMT HSOF-8 N-Channel 1 Channel 600 V 75 A 28 mOhms - 20 V, 20 V 3 V 123 nC - 55 C + 150 C 391 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET'ler HIGH POWER_NEW 1.090Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

Si SMD/SMT HSOF-8 N-Channel 1 Channel 600 V 8 A 65 mOhms - 12 V, 12 V 3.5 V 51 nC - 55 C + 150 C 167 W Enhancement CoolMOS Reel, Cut Tape
Infineon Technologies MOSFET'ler HIGH POWER_NEW 1.805Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

Si SMD/SMT HSOF-8 N-Channel 1 Channel 650 V 29 A 80 mOhms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 167 W Enhancement CoolMOS Reel, Cut Tape
Infineon Technologies MOSFET'ler HIGH POWER NEW 1.747Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.000

Si SMD/SMT HSOF-8 N-Channel 1 Channel 600 V 23 A 88 mOhms - 20 V, 20 V 3 V 34 nC - 55 C + 150 C 141 W Enhancement Reel, Cut Tape

Infineon Technologies MOSFET'ler HIGH POWER_NEW 450Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 101 A 18 mOhms - 20 V, 20 V 3.5 V 251 nC - 55 C + 150 C 416 W Enhancement Tube

Infineon Technologies MOSFET'ler HIGH POWER_NEW 796Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 63 A 26 mOhms - 20 V, 20 V 3.5 V 141 nC - 55 C + 150 C 278 W Enhancement CoolMOS Tube

Infineon Technologies MOSFET'ler HIGH POWER_NEW 727Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 50 A 40 mOhms - 20 V, 20 V 3.5 V 109 nC - 55 C + 150 C 227 W Enhancement Tube

Infineon Technologies MOSFET'ler HIGH POWER_NEW 3.346Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 31 A 57 mOhms - 20 V, 20 V 3.5 V 67 nC - 55 C + 150 C 156 W Enhancement CoolMOS Tube

Infineon Technologies MOSFET'ler HIGH POWER_NEW 732Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 25 A 90 mOhms - 20 V, 20 V 3.5 V 51 nC - 55 C + 150 C 125 W Enhancement Tube

Infineon Technologies MOSFET'ler HIGH POWER_NEW 1.027Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 31 A 77 mOhms - 20 V, 20 V 3 V 45 nC - 55 C + 150 C 117 W Enhancement CoolMOS Tube
Infineon Technologies MOSFET'ler CONSUMER 710Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 600 V 16 A 386 mOhms - 20 V, 20 V 4 V 23 nC - 40 C + 150 C 25 W Enhancement Tube
Infineon Technologies MOSFET'ler LOW POWER_NEW 2.204Stokta Var
Min.: 1
Çoklu.: 1
Makara: 3.000

Si SMD/SMT SOT-223-3 N-Channel 1 Channel 950 V 4 A 2 Ohms - 20 V, 20 V 2.5 V 10 nC - 55 C + 150 C 7 W Enhancement CoolMOS Reel, Cut Tape
Infineon Technologies MOSFET'ler LOW POWER_NEW 1.334Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 800 V 4 A 1.4 Ohms - 30 V, 30 V 3 V 10 nC - 50 C + 150 C 32 W Enhancement CoolMOS Tube
Infineon Technologies MOSFET'ler LOW POWER_NEW 2.153Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 950 V 2 A 3.7 Ohms - 20 V, 20 V 2.5 V 6 nC - 55 C + 150 C 22 W Enhancement CoolMOS Tube
Infineon Technologies MOSFET'ler HIGH POWER_NEW 366Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 23.8 A 374 mOhms - 20 V, 20 V 4 V 44 nC - 55 C + 150 C 26 W Enhancement CoolMOS Tube
Infineon Technologies MOSFET'ler LOW POWER_NEW 741Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6 A 490 mOhms - 20 V, 20 V 3 V 9 nC - 55 C + 150 C 21 W Enhancement CoolMOS Tube
Infineon Technologies MOSFET'ler LOW POWER_NEW 500Stokta Var
1.000Beklenen 22.04.2026
Min.: 1
Çoklu.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 7 A 640 mOhms - 20 V, 20 V 2.5 V 17 nC - 55 C + 150 C 27 W Enhancement CoolMOS Tube
Infineon Technologies MOSFET'ler CONSUMER 783Stokta Var
Min.: 1
Çoklu.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 340 mOhms - 20 V, 20 V 3.5 V 25 nC - 40 C + 150 C 26 W Enhancement CoolMOS Tube