IML204DG-TL

Power Integrations
869-IML204DG-TL
IML204DG-TL

Ürt.:

Açıklama:
LED Aydınlatma Sürücü IC'leri 4 channel LED driver

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 450

Stok:
450 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,482 € 0,48 €
0,406 € 40,60 €
0,344 € 344,00 €
Tam Makara (2500'in katları olarak sipariş verin)
0,344 € 860,00 €
0,292 € 2.920,00 €
50.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Power Integrations
Ürün Kategorisi: LED Aydınlatma Sürücü IC'leri
RoHS:  
SO-16
InnoMux2-BL
- 40 C
+ 150 C
Reel
Cut Tape
Marka: Power Integrations
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Karartma: Analog, PWM, Filtered PWM
Neme Duyarlı: Yes
Montaj Stili: SMD/SMT
Ürün Tipi: LED Lighting Drivers
Fabrika Paket Miktarı: 2500
Alt kategori:: Driver ICs
Tip: LED Backlight Controller IC
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

InnoMux-2 ZVS Flyback Switcher ICs

Power Integrations InnoMux-2 Zero Voltage Switching (ZVS) Flyback Switcher ICs consolidate AC-DC and downstream DC-DC conversion stages into a single chip, providing up to three independently regulated outputs. The InnoMux-2 IC family offers up to 90W output power with better than ±3% accurate regulation across the full input line, temperature, load, and differential current-step conditions. The modules also feature total power system efficiency above 90% and manage light-load power delivery, avoiding the need for pre-load resistors and reducing no-load consumption to <30mW. The low no-load consumption conserves power for necessary functionality in applications subjected to the 300mW allowance for standby usage under EuP regulations. 

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

InnoMux2-BL Off-Line ZVS Flyback Switcher ICs

Power Integrations InnoMux™2-BL Off-Line Zero Voltage Switching (ZVS) Flyback Switcher ICs offer one constant voltage (CV) and up to four constant current (CC) outputs for dimmable LED strings in monitors or display panels. These modules provide accurate, isolated, off-line CV and CC regulation using a single transformer, which reduces the power sub-system component count and board area. The multiple-output, single-stage architecture eliminates DC/DC post regulators, providing regulated outputs. The InnoMux2-BL series incorporates both primary and secondary-side controllers with sense elements, protection, and a safety-rated FluxLink™ feedback mechanism into a single IC. Power Integrations InnoMux2-BL Off-Line ZVS Flyback Switcher ICs integrate enhanced features for maximizing conversion efficiency, including accurate SR control, quasi-resonant switching in discontinuous conduction mode (DCM) operation, and minimum threshold regulation for LED drivers.