NUCLEO-L031K6

STMicroelectronics
511-NUCLEO-L031K6
NUCLEO-L031K6

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM STM32 Nucleo-32 development board STM32L031K6 MCU, supports Arduino nano connect

Stokta Var: 108

Stok:
108 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1   Maksimum: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,49 € 9,49 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
NUCLEO-L031K6
Development Boards
ARM Cortex M0+
STM32L031K6T6
Bulk
Marka: STMicroelectronics
Veri Yolu Genişliği: 32 bit
Açıklama/İşlev: STM32 nucleo-32 development board with STM32L031K6T6 MCU
İle kullanmak için: STM32L
Arayüz Türü: USART, USB
İşletim Besleme Voltajı: 3.3 V, 5 V, 7 V to 12 V
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: NUCLEO
Birim Ağırlık: 158,760 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 Nucleo-32 Development Boards

STMicroelectronics STM32 Nucleo-32 Development Boards are designed to provide a flexible way to build prototypes and try new concepts with the STM32 MCUs. These development boards feature an Arduino™ Nano board expansion connector, onboard ST-LINK/V2-1 debugger/programmer with re-enumeration capability, and flexible power supply options. The Arduino Nano connectivity provides a choice of specialized shields to help in expanding the functionality of the STM32 Nucleo open development platform. The STM32 Nucleo-32 boards integrate the ST-LINK/V2-1 debugger/programmer to eradicate the need for any separate probe. These development boards support a wide range of Integrated Development Environments (IDEs) including Arm® Mbed™, Keil®, IAR™, and GCC-based IDEs.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) gives access to all IOs available on the MCU.