cs-anavi-10

ANAVI Technology
392-CS-ANAVI-10
cs-anavi-10

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları ANAVI Light Controller - Starter Kit

Stokta Var: 3

Stok:
3 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
33,54 € 33,54 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ANAVI Technology
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Add-On Boards
Raspberry Pi
Marka: ANAVI Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: BG
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 123,145 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8543709860
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Starter Kit

ANAVI Technology CS-ANAVI-10 is a starter kit that includes an ANAVI Light Controller, USB-to-serial debug cable and, 1-meter RGB LED strip with an LED connector. The kit includes an acrylic case that protects the ANAVI Light Controller from dust while still ensuring airflow and cooling. ANAVI Light Controller is a certified open-source hardware Wi-Fi® device for controlling a 12V RGB LED strip. The device supports sensors for light, temperature, humidity, and gesture recognition.