NUCLEO-L476RG

STMicroelectronics
511-NUCLEO-L476RG
NUCLEO-L476RG

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM STM32 Nucleo-64 development board STM32L476RG MCU, supports Arduino & ST morpho

Stokta Var: 1.709

Stok:
1.709 Hemen Gönderilebilir
Fabrika Teslim Süresi:
52 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 50
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
12,75 € 12,75 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
NUCLEO-L476RG
Development Boards
ARM Cortex M4
STM32L476RGT6
Bulk
Marka: STMicroelectronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Veri Yolu Genişliği: 32 bit
Açıklama/İşlev: STM32 nucleo board
İle kullanmak için: STM32L
Arayüz Türü: USB
İşletim Besleme Voltajı: 3.3 V, 5 V, 7 V to 12 V
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: NUCLEO
Birim Ağırlık: 158,760 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) gives access to all IOs available on the MCU. 

Secure Authentication Solution

Authentication products are secure elements used to authenticate devices for brand protection, secure connections to the cloud and remote servers, and ensure platform integrity.

NUCLEO-L476RG STM32 Development Board

STMicroelectronics NUCLEO-L476RG STM32 Development Board is designed for the evaluation of the STM32L476RGT6 ultralow-power MCU based on the high-performance Arm® Cortex®-M4 32-bit RISC core. The board shows the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The development board provides Arduino™ Uno V3 connectivity support. The ST Morpho headers allow for the easy expansion of the functionality of the Nucleo open development platform with a wide choice of specialized shields.