STM32F3348-DISCO

STMicroelectronics
511-STM32F3348-DISCO
STM32F3348-DISCO

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM Discovery kit with STM32F334C8 MCU

Stokta Var: 39

Stok:
39 Hemen Gönderilebilir
Fabrika Teslim Süresi:
24 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
15,43 € 15,43 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
32F3348DISCOVERY
Discovery Kits
ARM Cortex M4
STM32F334C8T6
Bulk
Marka: STMicroelectronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: STM32 DISCOVERY
Birim Ağırlık: 300 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32F3348-DISCO Discovery Kit

STMicroelectronics STM32F3348-DISCO Discovery Kit for STM32F334 line helps discover the digital power features of the STM32F334 line microcontrollers and to easily develop applications. The kit offers everything required to get started quickly. Based on an STM32F334C8T6, an STM32 F3 series 32-bit Arm® Cortex-M4® microcontroller, the kit includes an STLINK/V2-1 embedded debug tool interface. The STMicroelectronics STM32F3348-DISCO Discovery Kit also includes high brightness LED dimming with buck converter, buck/boost converter, LEDs, and pushbuttons.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32 F3 Development & Evaluation Tools

STMicroelectronics STM32 F3 Development and Evaluation Tools help engineers demonstrate and develop for STMicroelectronic's Arm® Cortex™-M4 core-based STM32 F3 microcontrollers. The STM32F3DISCOVERY, based on the STM32F303VCT6, helps discover the STM32 F3 series Cortex-M4 mixed-signals features to easily develop applications. The STM32373C-EVAL Evaluation Board is designed as a complete demonstration and development platform for STMicroelectronic's Arm Cortex-M4 core-based STM32F373VCT6 microcontroller. The STM32F3348-DISCO Discovery Kit for the STM32F334 line helps discover the digital power features of the STM32F334 line of microcontrollers to easily develop applications.