STM32F3DISCOVERY

STMicroelectronics
511-STM32F3DISCOVERY
STM32F3DISCOVERY

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - ARM STM32F3 Discovery 32-Bit ARM M4 72MHz

Stokta Var: 241

Stok:
241 Hemen Gönderilebilir
Fabrika Teslim Süresi:
24 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,34 € 14,34 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - ARM
RoHS:  
STM32F3DISCOVERY
Discovery Kits
ARM Cortex M4
STM32F303VCT6
Bulk
Marka: STMicroelectronics
Arayüz Türü: USB
İşletim Besleme Voltajı: 3.3 V
Ürün Tipi: Development Boards & Kits - ARM
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: STM32 DISCOVERY
Birim Ağırlık: 385,560 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32F3DISCOVERY Discovery Kit

STMicroelectronics STM32F3DISCOVERY Discovery Kit allows users to easily develop applications with the STM32F3 Series based on ARM® Cortex®-M4 mixed-signal MCU. This kit includes everything required to get started quickly. Based on the STM32F303VCT6, STMicroelectronics STM32F3DISCOVERY Discovery Kit includes an ST-LINK/V2 or ST-LINK/V2-B embedded debug tool, accelerometer, gyroscope and e-compass ST MEMS, USB connection, LEDs, and push-buttons.

STM32 F3 Development & Evaluation Tools

STMicroelectronics STM32 F3 Development and Evaluation Tools help engineers demonstrate and develop for STMicroelectronic's Arm® Cortex™-M4 core-based STM32 F3 microcontrollers. The STM32F3DISCOVERY, based on the STM32F303VCT6, helps discover the STM32 F3 series Cortex-M4 mixed-signals features to easily develop applications. The STM32373C-EVAL Evaluation Board is designed as a complete demonstration and development platform for STMicroelectronic's Arm Cortex-M4 core-based STM32F373VCT6 microcontroller. The STM32F3348-DISCO Discovery Kit for the STM32F334 line helps discover the digital power features of the STM32F334 line of microcontrollers to easily develop applications.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.