EV44Z97A

Microchip Technology
579-EV44Z97A
EV44Z97A

Ürt.:

Açıklama:
Arayüz Geliştirme Araçları EVB-LAN9662-Carrier

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
326,46 € 326,46 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Arayüz Geliştirme Araçları
RoHS:  
Breakout Boards
LAN9662
Marka: Microchip Technology
Ürün Tipi: Interface Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8473301180
ECCN:
3A991.b.1.b.1

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

EVB-LAN9662 Carrier Board

Microchip Technology EVB-LAN9662 Carrier Board includes a Raspberry Pi® CM4-compatible IO breakout board. Microchip Technology EVB-LAN9662 offers two operating modes. One mode is a PCIe peripheral connected to LAN9662 via a socket, and the other is a standalone unit utilizing LAN9662's built-in processor. The board also features dual SFP cages to test various connectivity options, including fast ethernet and 2.5G, using Copper, Optical, or DAC connections.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.