X-NUCLEO-IHM17M1

STMicroelectronics
511-X-NUCLEO-IHM17M1
X-NUCLEO-IHM17M1

Ürt.:

Açıklama:
Güç Yönetimi IC Geliştirme Araçları Low voltage three-phase brushless DC motor driver expansion board based on STSPI

Stokta Var: 3

Stok:
3
Hemen Gönderilebilir
Siparişte:
41
Fabrika Teslim Süresi:
52
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,10 € 14,10 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Güç Yönetimi IC Geliştirme Araçları
RoHS:  
Expansion Boards
Brushless DC Motion Controller
1.8 V to 10 V
STSPIN233
X-NUCLEO
Marka: STMicroelectronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IT
Paketleme: Bulk
Ürün Tipi: Power Management IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: NUCLEO
Birim Ağırlık: 35,600 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

STM32 ODE Move-Actuate HW Series

STMicroelectronics STM32 ODE Move-Actuate HW Series is a portfolio of Nucleo Extension Boards (X-Nucleos). The series is designed to deliver the required motion and control functions to the STM32 ODE Ecosystem. The line incorporates STs highly accurate and versatile range of motor drive functional blocks. This enables the designer to evaluate the characteristics of the individual motor drivers or to incorporate them into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

X-NUCLEO-IHM17M1 DC Motor Driver Expansion Board

STMicroelectronics X-NUCLEO-IHM17M1 DC Motor Driver Expansion Board is a low-voltage three-phase brushless DC motor driver expansion board based on the STSPIN233 for STM32 Nucleo. The board provides an affordable and easy-to-use solution for portable motor driving applications like thermal printers, robotics, and toys. The X-NUCLEO-IHM17M1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards. The board is designed for six-step and FOC algorithms with single- and three-shunt sensing topology.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.