MIKROE-3131

Mikroe
932-MIKROE-3131
MIKROE-3131

Ürt.:

Açıklama:
Veri Dönüştürme IC Geliştirme Araçları V to Hz 2 click

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
52,46 € 52,46 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Veri Dönüştürme IC Geliştirme Araçları
RoHS:  
Add-On Boards
Voltage to Frequency / Frequency to Voltage
VFC32KU
3.3 V
Marka: Mikroe
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: RS
Boyutlar: 42.9 mm x 25.4 mm
Ürün Tipi: Data Conversion IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3131 V to Hz 2 Click

Mikroe MIKROE-3131 V to Hz 2 Click converts an analog voltage input signal into a pulse wave signal of a certain frequency. This click board includes a specialized VFC32KU IC, and a voltage-to-frequency and frequency-to-voltage converter IC. With an input voltage of 3.3V, the Click board™ can generate a pulse train signal with a frequency linearly proportional to the input voltage. Mikroe MIKROE-3131 click board features good linearity and temperature stability and covers a wide frequency range. This click board is ideal for AD conversion, long-term integration, linear frequency modulation, voltage-to-frequency conversion, variable clock signal generator, and FM modulator/demodulator applications. 

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.